Digital Isolators

 Digital Isolators
Digital Isolators are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Digital Isolator manufacturers including Texas Instruments, Skyworks & more.
More...

Please view our large selection of Digital Isolators below.
Results: 2,760
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Small-FP & Low-Pwr 3 /1 Quad Ch Dig Iso A 595-ISO7141CCDBQ
9,306On Order
Min.: 1
Mult.: 1
: 2,500

ISO7141CC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 14 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC dual-cha nnel 1/1 reinforce A A 595-ISO7721D
18,425Expected 26/11/2026
Min.: 1
Mult.: 1
: 2,500

ISO7721 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 7.3 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC quad-channel 3/ A A 595-ISO7741FQDBQQ1 79In Stock
15,000On Order
Min.: 1
Mult.: 1
: 2,500

ISO7741 SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC six-channel 4/2 A A 595-ISO7762FQDBQQ1
7,549Expected 16/10/2026
Min.: 1
Mult.: 1
: 2,500

ISO7762 SMD/SMT SSOP-16 6 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 16.5 mA, 25.7 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC six-channel 3/3 A A 595-ISO7763FQDBQQ1
6,994Expected 12/11/2026
Min.: 1
Mult.: 1
: 2,500

ISO7763 SMD/SMT SSOP-16 6 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 21 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC six-channel 3/3 A A 595-ISO7763FQDWQ1
5,990On Order
Min.: 1
Mult.: 1
: 2,000

ISO7763 SMD/SMT SOIC-16 6 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 21 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-emissions 500-k bps reinforced isol
4,250On Order
Min.: 1
Mult.: 1
: 850

ISOW1412 SMD/SMT SOIC-20 1 Channel Bidirectional 500 kb/s 1000 Vrms 5.5 V 1.71 V 230 uA 400 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-emissions low-r ipple quad-channel
3,366On Order
Min.: 1
Mult.: 1
: 850

ISOW7741 SMD/SMT SOIC-20 4 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 280 uA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-emis sions quad-channel
6,794On Order
Min.: 1
Mult.: 1
: 850

ISOW7741 SMD/SMT SOIC-20 4 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 280 uA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel 3/1 reinforce A A 595-ISOW7841AQDWEQ1
1,862Expected 05/10/2026
Min.: 1
Mult.: 1
: 2,000

ISOW7841A SOIC-16 4 Channel Bidirectional, Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 54 mA 13 ns Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators HE Low-Emissions Rei nforced Digi Iso A A 595-ISOW7841DWE
5,866Expected 11/12/2026
Min.: 1
Mult.: 1
: 2,000

ISOW7841 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators HE Low-Emissions Rei nforced Digi Iso A A 595-ISOW7841FDWE
3,998Expected 27/11/2026
Min.: 1
Mult.: 1
: 2,000

ISOW7841 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad-channel 2/2 r e inforced digital is A 595-ISOW7842DWE
3,802Expected 07/01/2027
Min.: 1
Mult.: 1
: 2,000

ISOW7842 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 51 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad-channel 2/2 r e inforced digital is A 595-ISOW7842FDWE
2,660On Order
Min.: 1
Mult.: 1
: 2,000

ISOW7842 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 51 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Broadcom / Avago Digital Isolators Digital Isolator 100MBd
7,976On Order
Min.: 1
Mult.: 1

HCPL SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.5 mA 15 ns - 40 C + 100 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV uni- and bi-directional isolator
7,462Expected 17/12/2026
Min.: 1
Mult.: 1
: 2,500

Si8605AB SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator
13,718On Order
Min.: 1
Mult.: 1

Si86xx SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator
42,318On Order
Min.: 1
Mult.: 1
: 2,500

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-channel isolator
11,890On Order
Min.: 1
Mult.: 1
: 2,500

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 1 KV 4-channel digital isolator
22,480Expected 27/01/2027
Min.: 1
Mult.: 1
: 2,500

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator
34,434On Order
Min.: 1
Mult.: 1
: 2,500

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator
25,357On Order
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 1 KV 4-channel digital isolator
19,061On Order
Min.: 1
Mult.: 1
: 2,500

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 6-channel digital isolator
24,068On Order
Min.: 1
Mult.: 1
: 2,500

Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 6-channel digital isolator
9,182On Order
Min.: 1
Mult.: 1

Si866x SMD/SMT QSOP-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube