Digital Isolators

 Digital Isolators
Digital Isolators are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Digital Isolator manufacturers including Texas Instruments, Skyworks & more.
More...

Please view our large selection of Digital Isolators below.
Results: 2,760
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Broadcom / Avago Digital Isolators Digital Isolator (100MBd) 67In Stock
Min.: 1
Mult.: 1

HCPL SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 18 uA, 5.5 mA 15 ns - 40 C + 100 C Tube
Broadcom / Avago Digital Isolators Digital Isolator (100MBd) 15In Stock
300Expected 02/10/2026
Min.: 1
Mult.: 1

HCPL SMD/SMT SOIC-Wide-16 4 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.3 mA 15 ns - 40 C + 100 C Tube
Broadcom / Avago Digital Isolators Digital Isolator (100MBd) 62In Stock
450Expected 08/09/2027
Min.: 1
Mult.: 1

HCPL Through Hole DIP-8 2 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.5 mA 15 ns - 40 C + 100 C Tube
Skyworks Solutions, Inc. Digital Isolators 1 KV 3-channel digital isolator 73In Stock
Min.: 1
Mult.: 1

Si8030 SMD/SMT QSOP-16 3 Channel Unidirectional 10 Mb/s 1500 Vrms Capacitive Coupling 5.5 V 3.15 V 4.4 mA, 9.4 mA 40 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 1 KV 3-channel digital isolator 834In Stock
Min.: 1
Mult.: 1

Si8030 SMD/SMT QSOP-16 3 Channel Unidirectional 10 Mb/s 1500 Vrms Capacitive Coupling 5.5 V 3.15 V 4.4 mA, 9.4 mA 40 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 1 KV 4-channel digital isolator 207In Stock
Min.: 1
Mult.: 1

Si8030 SMD/SMT QSOP-16 4 Channel Unidirectional 10 Mb/s 1500 Vrms Capacitive Coupling 5.5 V 3.15 V 4.4 mA, 9.4 mA 40 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 1 KV 5-channel digital isolator 6In Stock
Min.: 1
Mult.: 1

Si8030 SMD/SMT QSOP-16 5 Channel Unidirectional 10 Mb/s 1500 Vrms Capacitive Coupling 5.5 V 3.15 V 4.4 mA, 9.4 mA 40 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 1 KV 6-channel digital isolator 480In Stock
Min.: 1
Mult.: 1

Si8030 SMD/SMT QSOP-16 6 Channel Unidirectional 10 Mb/s 1500 Vrms Capacitive Coupling 5.5 V 3.15 V 4.4 mA, 9.4 mA 40 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 8-ch PLC input isolator 103In Stock
Min.: 1
Mult.: 1

Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel isolator 26In Stock
Min.: 1
Mult.: 1

SI8421 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel isolator 180In Stock
Min.: 1
Mult.: 1

SI8421 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel isolator 777In Stock
3,840Expected 09/11/2026
Min.: 1
Mult.: 1

SI8422 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator 50In Stock
2,500Expected 08/04/2027
Min.: 1
Mult.: 1
: 2,500

SI8423 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel digital isolator 379In Stock
Min.: 1
Mult.: 1
: 1,250

SI8423 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator 31In Stock
2,500Expected 09/11/2026
Min.: 1
Mult.: 1
: 2,500

SI8423 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV uni- and bi-directional isolator 199In Stock
2,500Expected 03/12/2026
Min.: 1
Mult.: 1
: 1,250

SI8602AD SMD/SMT SOIC-Wide-16 2 Channel Bidirectional, Unidirectional 10 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 3 V 3.1 mA, 4.7 mA 38 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV uni- and bi-directional isolator 13In Stock
552On Order
Min.: 1
Mult.: 1

SI8605AD SMD/SMT SOIC-Wide-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA 20 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1-channel digital isolator 371In Stock
Min.: 1
Mult.: 1

Si86xx SMD/SMT SOIC-8 1 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 1-channel digital isolator 418In Stock
Min.: 1
Mult.: 1

Si861x SMD/SMT SOIC-Wide-16 1 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 1-channel digital isolator 464In Stock
Min.: 1
Mult.: 1

Si861x SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 1-channel digital isolator 8In Stock
Min.: 1
Mult.: 1

Si861x SMD/SMT SOIC-Wide-16 1 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-channel digital isolator 12In Stock
768Expected 03/12/2026
Min.: 1
Mult.: 1

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel digital isolator 10In Stock
Min.: 1
Mult.: 1
: 1,250

Si862x SMD/SMT SOIC-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 3.3 mA 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators 10 kV surge, 5 kV isolator 92In Stock
Min.: 1
Mult.: 1

Si862x SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-channel isolator 514In Stock
7,500On Order
Min.: 1
Mult.: 1
: 2,500

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape