Digital Isolators

 Digital Isolators
Digital Isolators are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Digital Isolator manufacturers including Texas Instruments, Skyworks & more.
More...

Please view our large selection of Digital Isolators below.
Results: 2,760
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 6-channel digital isolator
1,727Expected 25/12/2026
Min.: 1
Mult.: 1

Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 6-channel digital isolator
4,140On Order
Min.: 1
Mult.: 1
: 2,500

Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5.0 kV LED input digital isolator
1,100On Order
Min.: 1
Mult.: 1

Si8710 SMD/SMT SDIP-6 1 Channel Unidirectional 15 Mb/s 5000 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Tube
Toshiba Digital Isolators 2-Ch Low Power Digital Isolator; 25 Mbps; 1:1; Default Output Low
3,500Expected 11/09/2026
Min.: 1
Mult.: 1
: 3,500

SMD/SMT SOIC-8 2 Channel 25 Mb/s 3000 Vrms 5.5 V 2.25 V 180 uA 33 ns - 40 C + 125 C Reel, Cut Tape
Toshiba Digital Isolators 2-Ch Low Power Digital Isolator; 25 Mbps; 1:1; Default Output High
3,500Expected 11/09/2026
Min.: 1
Mult.: 1
: 3,500

SMD/SMT SOIC-8 2 Channel 25 Mb/s 3000 Vrms 5.5 V 2.25 V 180 uA 33 ns - 40 C + 125 C Reel, Cut Tape

onsemi Digital Isolators HIGH SPEED DUAL CHANNEL DIGITAL ISOLATOR
1,000Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 100

NCID9200 SMD/SMT SOIC-16 2 Channel 20 Mb/s 5000 Vrms Galvanic Off-Chip Capacitor 5.5 V 2.5 V 14.2 mA 96 ns - 40 C + 125 C Tube
onsemi Digital Isolators HIGH SPEED DUAL CHANNEL DIGITAL ISOLATOR T&R
750Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 75
: 750

NCID9200 SMD/SMT SOIC-16 2 Channel 20 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 14.2 mA 96 ns - 40 C + 125 C Reel, Cut Tape

onsemi Digital Isolators HIGH SPEED 3-CHANNEL DIGITAL ISOLATOR
1,000Expected 13/10/2026
Min.: 1
Mult.: 1
NCID9301 SOIC-16 Tube

onsemi Digital Isolators HIGH SPEED 3-CHANNEL DIGITAL ISOLATOR T&R
750Expected 23/09/2026
Min.: 1
Mult.: 1
: 750
NCID9301 SOIC-16 Reel, Cut Tape

onsemi Digital Isolators HIGH SPEED QUAD CHANNEL DIGITAL ISOLATOR T&R
750Expected 13/10/2026
Min.: 1
Mult.: 1
: 750
NCID9400 SOIC-16 Reel, Cut Tape

onsemi Digital Isolators HIGH SPEED QUAD CHANNEL DIGITAL ISOLATOR
1,000Expected 20/10/2026
Min.: 1
Mult.: 1
NCID9410 SOIC-16 Tube

onsemi Digital Isolators HIGH SPEED DUAL CHANNEL DIGITAL ISOLATOR - AUTOMOTIVE
1,000Expected 14/10/2026
Min.: 1
Mult.: 1

SMD/SMT WSOIC-16 2 Channel Unidirectional 20 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.5 V 95 ns - 40 C + 125 C Tube

onsemi Digital Isolators HIGH SPEED DUAL CHANNEL DIGITAL ISOLATOR T&R - AUTOMOTIVE
750Expected 09/10/2026
Min.: 1
Mult.: 1
: 750

SMD/SMT WSOIC-16 2 Channel Unidirectional 20 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.5 V 95 ns - 40 C + 125 C Reel, Cut Tape

onsemi Digital Isolators HIGH SPEED BI-DIRECTIONAL DIGITAL ISOLATOR - AUTOMOTIVE
1,000Expected 14/10/2026
Min.: 1
Mult.: 1

NCID9210 SMD/SMT SOIC-16 2 Channel Bidirectional 50 Mb/s 2000 Vrms Capacitive Coupling 5.5 V 2.5 V 17.5 mA 25 ns - 40 C + 125 C Tube
onsemi Digital Isolators HIGH SPEED BI-DIRECTIONAL DIGITAL ISOLATOR T&R - AUTOMOTIVE
750Expected 07/10/2026
Min.: 1
Mult.: 1
Max.: 75
: 750

NCID9210 SMD/SMT WSOIC-16 2 Channel Bidirectional 50 Mb/s 5000 Vrms Capacitive Isolator 5.5 V 2.5 V 25 ns - 40 C + 125 C Reel, Cut Tape
onsemi Digital Isolators HIGH SPEED 3-CHANNEL DIGITAL ISOLATOR T&R - AUTOMOTIVE
750Expected 09/10/2026
Min.: 1
Mult.: 1
: 750

NCID9311 Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator 1In Stock
Min.: 1
Mult.: 1

SI8420 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 6-channel digital isolator
2,500Expected 04/03/2027
Min.: 1
Mult.: 1
: 2,500

SI8460AB SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 6-channel digital isolator
1,352On Order
Min.: 1
Mult.: 1

SI8462AB SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Highest isolation ra ting quad-channel A A 595-ISO7842DWWR
90Expected 14/09/2026
Min.: 1
Mult.: 1

ISO7842 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 13.7 mA 11 ns - 55 C + 125 C Tube
onsemi NCIV9301R2
onsemi Digital Isolators HIGH SPEED 3-CHANNEL DIGITAL ISOLATOR T&R - AUTOMOTIVE
750Expected 07/10/2026
Min.: 1
Mult.: 1
: 750

NCID9301 Reel, Cut Tape
onsemi NCIV9410R2
onsemi Digital Isolators HIGH SPEED QUAD CHANNEL DIGITAL ISOLATOR T&R - AUTOMOTIVE
750Expected 23/09/2026
Min.: 1
Mult.: 1
: 750

Reel, Cut Tape
Texas Instruments Digital Isolators Automotive, robust EMC, reinforced/Basic 2-channel, 2/0 digital isolator with 250kV/us CMTI, 150Mbps
1,000Expected 22/03/2027
Min.: 1
Mult.: 1
: 1,000
SMD/SMT WSOIC-8 2 Channel Unidirectional 150 Mb/s 5 kV rms Reinforced 5.5 V 2.25 V 10.9 mA 14.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, robust EMC, reinforced/Basic 2-channel, 2/0 digital isolator with 250kV/us CMTI, 150Mbps
1,000Expected 22/03/2027
Min.: 1
Mult.: 1
: 1,000
SMD/SMT WSOIC-8 2 Channel Unidirectional 150 Mb/s 5 kV rms Reinforced 5.5 V 2.25 V 10.9 mA 14.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, robust EMC, reinforced/Basic 2-channel, 1/1 digital isolator with 250kV/us CMTI, 150Mbps
1,000Expected 22/03/2027
Min.: 1
Mult.: 1
: 1,000
SMD/SMT WSOIC-8 2 Channel Unidirectional 150 Mb/s 5 kV rms Reinforced 5.5 V 2.25 V 8.2 mA 14.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel