MSP430FG478 Series 16-bit Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 48KB Fl 2KB RAM A 5 A 595-MSP430FG478IPNR Non-Stocked Lead-Time 39 Weeks
£9.63
Min.: 119
Mult.: 119
MSP430 48 kB 2 kB LQFP-80 16 MHz 16 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG478
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 48KB Fl 2KB RAM A 5 A 595-MSP430FG478IPN Non-Stocked Lead-Time 26 Weeks
Reel
£8.86
Min.: 1,000
Mult.: 1,000
: 1,000
MSP430 48 kB 2 kB LQFP-80 16 MHz 16 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG478 Reel
Texas Instruments 16-bit Microcontrollers - MCU 8 MHz MCU with 48KB Flash 2KB SRAM 16- Non-Stocked Lead-Time 26 Weeks
Reel
£8.18
Min.: 2,500
Mult.: 2,500
: 2,500
MSP430 48 kB 2 kB NFBGA-113 8 MHz 16 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG478 Reel