MSP430F4619 Series 16-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr MC U 120KB Flash A 595 A 595-MSP430F4619IPZR Non-Stocked Lead-Time 26 Weeks
£10.24
Min.: 90
Mult.: 90
MSP430 120 kB 4 kB LQFP-100 8 MHz 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F4619 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Power MCU 120KB Flash A 59 A 595-MSP430F4619IPZ Non-Stocked Lead-Time 20 Weeks
Reel
£8.90
Min.: 1,000
Mult.: 1,000
: 1,000
MSP430 120 kB 4 kB LQFP-100 16 MHz 12 bit 80 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F4619 Reel