RESISTOR Varistors

Results: 8,509
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 115V 250A 120pF 13 Inch Reel 7,082In Stock
Cut Tape
£1.40
£0.908
£0.766
£0.716
Reel
£0.518
Min.: 1
Mult.: 1
: 4,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 125 VAC 153 VDC 180 V 295 V 250 A 4 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 56V 1000A 2220 AEC-Q200 3,672In Stock
Cut Tape
£1.21
£0.811
£0.716
£0.673
Reel
£0.616
Min.: 1
Mult.: 1
: 1,000
VE + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 250A 60pF 13 Inch Reel 8,583In Stock
Cut Tape
£1.16
£0.773
£0.685
£0.644
Reel
£0.505
Min.: 1
Mult.: 1
: 4,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 250 VAC 330 VDC 390 V 650 V 250 A 7 J 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 680volts 6500A 20D Radial 7In Stock
500Expected 10/02/2027
£3.16
£2.01
£1.82
£1.55
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 6.5 kA 496 J 270 pF - 40 C + 85 C Bulk
TDK Varistors AEC-Q200 35,675In Stock
Cut Tape
£0.09
£0.058
£0.047
£0.045
Reel
£0.043
£0.038
Min.: 1
Mult.: 1
: 4,000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 28 VDC 39 V 69 V 78 A 100 mJ 270 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors High Surge MLV Max Op VRMS 50 8,509In Stock
Cut Tape
£2.29
£1.85
£1.69
£1.56
Reel
£1.44
Min.: 1
Mult.: 1
: 600
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 4.5 kA 15 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 33V 1000A ZNR SUR ABSORBER 14MM 30,844In Stock
£0.383
£0.244
£0.196
£0.185
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 2 kA 9.5 J 12.2 nF - 40 C + 85 C


TDK Varistors 275VAC 10% 4032mm 2,645In Stock
£0.899
£0.586
£0.485
£0.464
Min.: 1
Mult.: 1
Automotive SHCV 275 VAC Blister Pack
TDK Varistors 460VAC 10% 4032mm 49,178In Stock
£0.803
£0.587
£0.485
£0.465
Min.: 1
Mult.: 1
CeraDiodes Standard MOVs PCB Mount SMD/SMT 4032 (10280 metric) 460 VAC 615 VDC 750 V 1.24 kV 1 kA 36 J 55 pF - 40 C + 85 C Blister Pack
TDK Varistors 750VAC 10% 40mm High E 440In Stock
£26.67
£21.64
£20.18
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 750 VAC 970 VDC 1.2 kV 2 kV 40 mm 40 kA 1.2 kJ 1 nF - 40 C + 105 C Bulk
Panasonic Industry Varistors 14mm D type 680volts 7.5KA 382J 600pF 10,000In Stock
£1.20
£0.611
£0.598
£0.594
Min.: 1
Mult.: 1
ERZ-E10 PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17.5 mm 7.5 kA 382 J 600 pF - 40 C + 85 C Bulk
KEMET Varistors 45V 1000A 2220 AEC-Q200 4,451In Stock
Cut Tape
£1.21
£0.811
£0.717
£0.674
Reel
£0.616
Min.: 1
Mult.: 1
: 1,000
VE MLVs PCB Mount SMD/SMT 35 VAC 45 VDC 56 V 92 V 1 kA 7.6 J 3 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 250A 110pF Bulk Pack 66In Stock
£1.67
£1.05
£0.834
£0.788
Min.: 1
Mult.: 1
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 130 VAC 175 VDC 200 V 340 V 250 A 4 J 180 pF - 55 C + 125 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E11A102
3,947In Stock
£1.07
£0.705
£0.609
£0.596
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.65 kV 14 mm 5 kA 280 J 230 pF - 40 C + 85 C
Bourns Varistors ZV 35V 10% 5,345In Stock
Cut Tape
£0.571
£0.365
£0.298
£0.285
Reel
£0.273
£0.25
Min.: 1
Mult.: 1
: 1,000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 35 VAC 45 VDC 56 V 90 V 600 A 4.2 J 1.34 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 250A 800pF
29,544In Stock
Cut Tape
£0.285
£0.179
£0.156
£0.145
Reel
£0.113
Min.: 1
Mult.: 1
: 1,000
ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 7 mm 250 A 1.8 J 800 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 14MM P47Z7 30VRMS 6,017In Stock
£0.428
£0.27
£0.236
£0.219
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 14 mm 1 kA 8.8 J 4.5 nF - 55 C + 85 C Bulk
TDK Varistors 420VAC 10% 60mm High E 88In Stock
£59.80
£50.35
£46.15
£46.12
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.12 kV 60 mm 70 kA 1.5 kJ 4.3 nF - 40 C + 105 C Bulk
KEMET Varistors 38V 1200A 2220 AEC-Q200 3,693In Stock
Cut Tape
£1.21
£0.811
£0.716
£0.673
Reel
£0.616
Min.: 1
Mult.: 1
: 1,000
VE MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 79 V 1.2 kA 12.2 J 4 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 210VAC 10% 20mm AdvanceD 4,123In Stock
£0.78
£0.504
£0.412
£0.398
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 10 kA 160 J 835 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 560V Bulk ZNR Surge Absorber 7,800In Stock
£0.405
£0.237
£0.206
£0.196
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 13 mm 6 kA 190 J 310 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 5mm 330V Bulk ZNR Surge Absorber 12,276In Stock
£0.233
£0.144
£0.113
£0.109
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 7 mm 1.2 kA 21 J 130 pF - 40 C + 85 C Bulk
KEMET Varistors 320V 400A 3225 12,218In Stock
Cut Tape
£0.511
£0.322
£0.259
£0.25
Reel
£0.241
Min.: 1
Mult.: 1
: 1,000
VP MLVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 400 A 11 J 80 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 625V 20KA SQ 25MM PB FREE 25S 720In Stock
£5.24
£4.13
£3.87
£3.40
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.625 kV 25 mm 20 kA 600 J 550 pF - 55 C + 85 C Bulk

TDK Varistors 150VAC 10% 3225mm 4,059In Stock
£0.713
£0.461
£0.379
£0.362
Min.: 1
Mult.: 1
Automotive Standard MLVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 400 A 4.9 J 90 pF - 40 C + 85 C Blister Pack