RESISTOR Varistors

Results: 8,509
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 130VAC 10% 20mm StandarD 6,662In Stock
£0.766
£0.498
£0.388
£0.349
Min.: 1
Mult.: 1
Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 20 mm 8 kA 74 J 1.34 nF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 4032mm 5,838In Stock
£0.766
£0.496
£0.409
£0.391
Min.: 1
Mult.: 1
Standard Telecom MLVs PCB Mount SMD/SMT 4032 (10280 metric) 230 VAC 300 VDC 360 V 595 V 1.2 kA 17 J 115 pF - 40 C + 85 C Blister Pack
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 4,616In Stock
£1.27
£1.02
£0.934
£0.834
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Bulk
Wurth Elektronik Varistors WE-VD High Surge 10mm 20Vrms Type 5 3,956In Stock
Cut Tape
£0.586
£0.52
£0.48
£0.44
Reel
£0.381
Min.: 1
Mult.: 1
: 1,000
WE-VD Disc Varistors PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 12.5 mm 1 kA 4.8 J 4.25 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 31V 400A 1210 AEC-Q200 13,161In Stock
Cut Tape
£0.803
£0.223
£0.20
£0.19
£0.188
Reel
£0.15
Min.: 1
Mult.: 1
: 2,500
VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 67 V 400 A 1.8 J 1.06 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 9.6J 610 0pF 39 V 65V 19,620In Stock
8,000Expected 03/05/2027
Cut Tape
£1.49
£1.00
£0.89
£0.849
Reel
£0.773
Min.: 1
Mult.: 1
: 1,000
VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.6 J 6.1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 275VAC 10% 20mm 125 DegC AdvanceD 2,840In Stock
£1.00
£0.65
£0.533
£0.47
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23.5 mm 10 kA 215 J 850 pF - 40 C + 125 C Bulk
Littelfuse Varistors 10 VAC .17J 36V-CL 40KA-PK 6,978In Stock
£0.676
£0.41
£0.291
£0.27
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 36 V 5 mm 100 A 170 mJ 1 nF - 55 C + 85 C Bulk
KEMET Varistors 45V 250A 1210 AEC-Q200 18,752In Stock
Cut Tape
£0.353
£0.251
£0.202
£0.19
£0.164
Reel
£0.158
Min.: 1
Mult.: 1
: 2,500
VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 92 V 250 A 2.2 J 670 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 320V 65pF 8,523In Stock
£0.255
£0.175
£0.153
£0.147
£0.134
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 850 V 7 mm 1.2 kA 25 J 65 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35V 100A 600pF 13 Inch Reel 7,304In Stock
Cut Tape
£1.16
£0.773
£0.685
£0.644
Reel
£0.507
Min.: 1
Mult.: 1
: 4,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 35 VAC 45 VDC 56 V 107 V 100 A 1.4 J 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 50 VAC 8J 135V-CL 2.5KA-P 6,334In Stock
£0.413
£0.25
£0.196
£0.189
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 50 VAC 66 VDC 73 V to 91 V 135 V 10 mm 2.5 kA 8 J 1.1 nF - 55 C + 85 C Bulk
Wurth Elektronik Varistors WE-VS MOV SMD 1206 45VDC 0.8J 400pF 3,741In Stock
Cut Tape
£0.773
£0.601
£0.528
£0.527
Reel
£0.402
Min.: 1
Mult.: 1
: 4,000
WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 0.8 J 400 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 2,990In Stock
£1.80
£1.33
£1.20
£1.08
Min.: 1
Mult.: 1
iTMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk
TDK Varistors 12 UH 3.50A 15,416In Stock
Cut Tape
£0.78
£0.505
£0.365
£0.325
Reel
£0.30
£0.258
Min.: 1
Mult.: 1
: 1,000
Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.5 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 1100V 2500A ZNR SUR ABSORB 10MM 8,641In Stock
£0.586
£0.374
£0.305
£0.292
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.815 kV 10 mm 3.5 kA 155 J 110 pF - 40 C + 85 C

TDK Varistors 130VAC 10% 7mm StandarD 32,213In Stock
Cut Tape
£0.255
£0.155
£0.123
£0.117
Reel
£0.101
Min.: 1
Mult.: 1
: 4,500
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 7 mm 1.2 kA 9.5 J 245 pF - 40 C + 105 C Reel, Cut Tape
KEMET Varistors 65V 120A 1206 AEC-Q200 11,124In Stock
Cut Tape
£0.292
£0.182
£0.145
£0.138
Reel
£0.12
Min.: 1
Mult.: 1
: 2,000
VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 137 V 120 A 800 mJ 340 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 130VAC 10% 40mm High E 161In Stock
£20.12
£16.19
£14.86
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 150 VAC 170 VDC 205 V 340 V 40 mm 40 kA 310 J 5.6 nF - 40 C + 105 C Bulk
Panasonic Industry Varistors 0201, 8V, 5A MAX CLAMP 22V 22,900In Stock
Cut Tape
£0.188
£0.113
£0.079
£0.073
Reel
£0.067
Min.: 1
Mult.: 1
: 15,000
EZJ-P MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.6 VDC 8 V 5 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 14Vrms 120A 55,356In Stock
Cut Tape
£0.368
£0.236
£0.191
£0.182
Reel
£0.16
Min.: 1
Mult.: 1
: 3,000
SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 40 V 120 A 300 mJ 350 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 300A 1210 AEC-Q200 15,090In Stock
Cut Tape
£0.398
£0.251
£0.179
£0.17
Reel
£0.158
Min.: 1
Mult.: 1
: 2,500
VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 79 V 300 A 2.1 J 850 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 680VAC 10% 20mm SuperioR MP 8,000In Stock
£1.80
£1.22
£1.10
£1.04
Min.: 1
Mult.: 1
Disc Varistor, Multi-Pulse SuperioR 20mm - 40 C + 105 C Bulk
Littelfuse Varistors 80pF 8,376In Stock
£0.518
£0.332
£0.291
£0.271
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 10 mm 2.5 kA 67 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 95V 250A 250pF 7 Inch Reel 1,591In Stock
Cut Tape
£1.15
£0.773
£0.685
£0.644
Reel
£0.507
Min.: 1
Mult.: 1
: 1,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 95 VAC 127 VDC 95 V 250 V 250 A 3 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel