RESISTOR Varistors

Results: 8,509
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 3,116In Stock
£1.71
£1.27
£1.17
£1.00
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 510 VAC 902 VDC 902 V 1.355 kV 20 mm 10 kA 325 J 350 pF - 55 C + 85 C Bulk
Panasonic Industry Varistors 1800V 6500A ZNR SUR ABSORB 20MM 1,057In Stock
£6.00
£4.64
£4.30
£3.92
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 750 VAC 1.32 kVDC 1.32 kV 2.97 kV 20 mm 7.5 kA 1020 J 250 pF - 40 C + 85 C
Littelfuse Varistors 230V 250A 70pF 13 Inch Reel 4,420In Stock
Cut Tape
£1.16
£0.773
£0.685
£0.643
Reel
£0.505
Min.: 1
Mult.: 1
: 4,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 230 VAC 300 VDC 360 V 595 V 250 A 6 J 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 10V 250A 2000pF
7,679In Stock
Cut Tape
£0.684
£0.411
£0.292
£0.271
£0.23
Reel
£0.148
Min.: 1
Mult.: 1
: 1,000
ZA MOVs PCB Mount Radial 10 VAC 14 VDC 19.8 V 36 V 7 mm 250 A 0.8 J 2 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE 9,292In Stock
Cut Tape
£0.217
£0.145
Reel
£0.145
Min.: 1
Mult.: 1
: 1,000
LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 1 kA 5.5 J 1.5 nF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1,180In Stock
Cut Tape
£1.99
£1.48
£1.36
£1.21
Reel
£0.96
£0.925
Min.: 1
Mult.: 1
: 300
iTMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 20 mm 10 kA 190 J 900 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 275V 20KA SQ 25MM PB FREE 25S 912In Stock
£3.75
£2.87
£2.81
£2.55
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 275 VAC 350 VDC 387 V 700 V 25 mm 20 kA 350 J 1.25 nF - 55 C + 85 C Bulk
Panasonic Industry Varistors 14mm D type 1.1Kvolt 7.5KA 620J 350pF 1,695In Stock
£1.54
£0.978
£0.925
£0.871
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 17.5 mm 7.5 kA 620 J 350 pF - 40 C + 85 C Bulk
TDK Varistors 1210 14V 400A 2000pF 45,043In Stock
Cut Tape
£0.518
£0.332
£0.271
£0.258
Reel
£0.235
Min.: 1
Mult.: 1
: 3,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.5 J 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 470volts 4500A 10mm Straight Leads 12,336In Stock
£0.263
£0.165
£0.142
£0.137
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 11.5 mm 4.5 kA 106 J 320 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 560V Bulk ZNR Surge Absorber 9,048In Stock
£0.608
£0.362
£0.127
£0.113
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 9 mm 2.5 kA 75 J 200 pF - 40 C + 85 C Bulk
TDK Varistors 35VAC 10% 3225mm 3,905In Stock
Cut Tape
£0.63
£0.409
Reel
£0.409
£0.278
£0.277
Min.: 1
Mult.: 1
: 2,000
Standard High Surge MLVs PCB Mount SMD/SMT 3225 (8063 metric) 35 VAC 45 VDC 56 V 110 V 100 A 1.1 J 620 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 680VAC 10% 20mm AdvanceD 2,164In Stock
£1.45
£0.969
£0.856
£0.838
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 21.5 mm 10 kA 440 J 250 pF - 40 C + 105 C Bulk
TDK Varistors 25Vrms 5A 106,519In Stock
Cut Tape
£0.225
£0.139
£0.11
£0.105
Reel
£0.088
Min.: 1
Mult.: 1
: 4,000
SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 51.9 V 120 V 5 A 50 mJ 10 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 660V 70pF 4,988In Stock
£0.78
£0.512
£0.452
£0.423
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 625 VAC 850 VDC 1 kV 1.82 kV 10 mm 2.5 kA 70 J 70 pF - 55 C + 85 C Bulk
TDK Varistors 250VAC 10% 3225mm 25,051In Stock
Cut Tape
£0.623
£0.393
£0.33
£0.309
Reel
£0.242
Min.: 1
Mult.: 1
: 2,000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 400 A 8.2 J 55 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 130VAC 10% 32mm High E 132In Stock
£18.25
£14.21
£13.62
£12.00
£11.41
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 32mm MOVs Chassis Mount Screw 130 VAC 170 VDC 205 V 340 V 32 mm 25 kA 210 J 4.4 nF - 40 C + 105 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1,327In Stock
Cut Tape
£1.65
£1.22
£1.12
£0.995
Reel
£0.766
Min.: 1
Mult.: 1
: 500
TMOV MOVs PCB Mount Radial 200 VAC 312.5 VDC 345 V 520 V 14 mm 6 kA 75 J 630 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 100A 3000pF
10,062In Stock
Cut Tape
£0.428
£0.267
£0.233
£0.217
Reel
£0.163
Min.: 1
Mult.: 1
: 1,000
ZA MOVs PCB Mount Radial 4 VAC 535 VDC 11 V 22 V 7 mm 100 A 400 mJ 3 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 32MM 390V 25K ZNR SUR ABSORBER 73In Stock
£12.38
£12.37
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 25 kA 350 J 3 nF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 1,166In Stock
£2.09
£1.48
£1.39
£1.24
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 625 VAC 1.1 kV 1.725 kV 20 mm 9 kA 490 J - 55 C + 85 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E14A751
1,066In Stock
£2.96
£1.70
£1.64
£1.53
£1.50
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 7.5 kA 420 J 600 pF - 40 C + 85 C
KEMET Varistors 56V 120A 1206 AEC-Q200 14,258In Stock
Cut Tape
£0.278
£0.174
£0.138
£0.132
Reel
£0.124
Min.: 1
Mult.: 1
: 2,500
VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 112 V 120 A 800 mJ 370 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors VDRST10D2500A050VSTLDSTAPEe3 990In Stock
Cut Tape
£1.15
£0.707
£0.463
£0.366
Reel
£0.314
£0.259
Min.: 1
Mult.: 1
: 1,000
VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 140 V 12.5 mm 2.5 kA 12 J 1.5 nF - 40 C + 85 C Reel, Cut Tape
TDK Varistors 140VAC 10% 20mm AdvanceD 15,191In Stock
£0.899
£0.588
£0.452
£0.416
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 21.5 mm 10 kA 110 J 1.24 nF - 40 C + 105 C Bulk