SN76489 Ferrite Beads

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 300R 25% Tol. UH Current Non-Stocked Lead-Time 30 Weeks
Cut Tape
£0.085
Min.: 8,000
Mult.: 8,000
: 4,000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 2.5 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 31R 25% Tol. UH Current Non-Stocked Lead-Time 30 Weeks
Cut Tape
£0.085
Min.: 8,000
Mult.: 8,000
: 4,000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 31 Ohms 6 A 25 % 10 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel