Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15,683
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 2V 330uF 20% 7343-20 -55 /+105C ESR=3mOhms 1,449In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 150 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 330uF 20% 7343-20 -55 /+105C ESR=3mOhms 1,000In Stock
1,000Expected 03/01/2028
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 150 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 330uF Hybrid Polymer 20% -55 / 125C AEC-Q200 2,600In Stock
Min.: 1
Mult.: 1
: 500

Radial 330 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 470uF Hybrid Polymer 20% -55 / 125C AEC-Q200 647In Stock
3,000On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 500

Radial 470 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 82uF Hybrid Polymer 20% -55 / 125C AEC-Q200 2,882In Stock
Min.: 1
Mult.: 1
: 500

Radial 82 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 180uF Hybrid Polymer 20% -55 / 125C AEC-Q200 1,044In Stock
Min.: 1
Mult.: 1
: 250

Radial 180 uF 20 % 63 VDC - 55 C + 125 C 15 mOhms 16.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 150uF 135C ESR=11mOhms Hybrid AEC-Q200 670In Stock
3,000On Order
Min.: 1
Mult.: 1
: 250

SMD/SMT 150 uF 20 % 63 VDC - 55 C + 135 C 11 mOhms 16.5 mm (0.65 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 220uF 135C ESR=11mOhms Hybrid AEC-Q200 2In Stock
4,500On Order
Min.: 1
Mult.: 1
: 250

SMD/SMT 220 uF 20 % 50 VDC - 55 C + 135 C 11 mOhms 16.5 mm (0.65 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 220uF 20% -55 /125C ESR=27mOhms AEC-Q200 2,989In Stock
3,000On Order
Min.: 1
Mult.: 1
: 500

220 uF 35 VDC - 55 C + 125 C 27 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 330uF 20% -55 /125C ESR=27mOhms AEC-Q200 3,511In Stock
Min.: 1
Mult.: 1
: 500

330 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 560uF 20% -55 /125C ESR=20mOhms AEC-Q200 690In Stock
Min.: 1
Mult.: 1
: 500

560 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 120uF 20% -55C / 150C Hybrid Radial AEC-Q200 2,281In Stock
5,000Expected 09/03/2027
Min.: 1
Mult.: 1

Radial 120 uF 20 % 35 VDC - 55 C + 150 C 35 mOhms 9 mm (0.354 in) AEC-Q200 Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 330uF Life5000Hrs 20% +105C Can 10,008In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 330 uF 20 % 16 VDC - 55 C + 105 C 0.015 Ohms 8 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 10uF 500uA Life5000Hrs ESR=66mOhms 20% +105C Can 19,821In Stock
Min.: 1
Mult.: 1
: 2,000

Radial 10 uF 20 % 35 VDC - 55 C + 105 C 0.066 Ohms 8 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 10uF 500uA Life5000Hrs ESR=77mOhms 20% +105C Can 11,751In Stock
12,000Expected 31/12/2026
Min.: 1
Mult.: 1
: 2,000

Radial 10 uF 20 % 50 VDC - 55 C + 105 C 0.077 Ohms 8 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 10uF 500uA Life5000Hrs ESR=66mOhms 20% +105C Can 19,762In Stock
Min.: 1
Mult.: 1
: 2,000

Radial 10 uF 20 % 63 VDC - 55 C + 105 C 0.066 Ohms 5 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 330uF 500uA Life5000Hrs ESR=27mOhms 20% +105C Can 21,728In Stock
Min.: 1
Mult.: 1
: 2,000

Radial 330 uF 20 % 6.3 VDC - 55 C + 105 C 0.027 Ohms 5 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 22uF 500uA Life5000Hrs ESR=55mOhms 20% +105C Can 21,172In Stock
Min.: 1
Mult.: 1
: 2,000

Radial 22 uF 20 % 50 VDC - 55 C + 105 C 0.044 Ohms 7 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 47uF 500uA Life5000Hrs ESR=55mOhms 20% +105C Can 18,641In Stock
Min.: 1
Mult.: 1
: 2,000

Radial 47 uF 20 % 35 VDC - 55 C + 105 C 0.055 Ohms 7 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 100uF 700uA Life5000Hrs ESR=55mOhms 20% +105C Can 16,494In Stock
Min.: 1
Mult.: 1
: 2,000

Radial 100 uF 20 % 35 VDC - 55 C + 105 C 0.055 Ohms 8 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 220uF 500uA Life5000Hrs ESR=16mOhms 20% +105C Can 21,256In Stock
Min.: 1
Mult.: 1
: 2,000

Radial 220 uF 20 % 10 VDC - 55 C + 105 C 0.016 Ohms 8 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 330uF 500uA Life5000Hrs ESR=16mOhms 20% +105C Can 20,494In Stock
Min.: 1
Mult.: 1
: 2,000

Radial 330 uF 20 % 6.3 VDC - 55 C + 105 C 0.016 Ohms 8 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 47uF 500uA Life5000Hrs ESR=38mOhms 20% +105C Can 19,547In Stock
Min.: 1
Mult.: 1
: 2,000

Radial 47 uF 20 % 50 VDC - 55 C + 105 C 0.038 Ohms 8 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 470uF 940uA Life5000Hrs ESR=22mOhms 20% +105C Can 19,989In Stock
Min.: 1
Mult.: 1
: 2,000

Radial 470 uF 20 % 10 VDC - 55 C + 105 C 0.022 Ohms 8 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 100V 4.7uF 500uA Life5000Hrs ESR=132mOhms 20% +105C Can 21,382In Stock
Min.: 1
Mult.: 1
: 2,000

Radial 4.7 uF 20 % 100 VDC - 55 C + 105 C 0.132 Ohms 8 mm Ammo Pack