Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15,686
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 35v 270uf 145degC Anti-Vibe AEC-Q200 1,548In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 145 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 270UF 35V ESR=20 1,479In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 16 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT6.3V 1000uF 20% ESR=9mOhms 1,494In Stock
Min.: 1
Mult.: 1
: 800

Radial 1 mF 20 % 6.3 VDC - 55 C + 125 C 9 mOhms 11.5 mm (0.453 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H 16V 100uF 20% ESR=12mOhms 1,569In Stock
Min.: 1
Mult.: 1
: 1,500

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 11 mm (0.433 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 100V 10uF 20% ESR=55mOhms 695In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 10 uF 20 % 100 VDC - 55 C + 105 C 55 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 10V 390uF 20% ESR=20mOhms 1,824In Stock
Min.: 1
Mult.: 1
: 700

SMD/SMT 390 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 2.5 volts 20% B Case 35 Max. ESR 1,900In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% V Case 45 Max.ESR 1,539In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% V Case 15 Max. ESR 750In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=6 mOhms 1,740In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 330uF RAD 2KHr ESR=20 mOhms 9,469In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 7 mm (0.276 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 330uF RAD 2KHr ESR=16 mOhms 7,304In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 10 VDC - 55 C + 105 C 16 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 330uF RAD 5KHr ESR=15 mOhms 2,346In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 25 VDC - 55 C + 105 C 15 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 270uF SMD 2KHr ESR=16 mOhms 4,997In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 680uF SMD 2KHr ESR=18 mOhms 2,038In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 680 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Volt 22uF SMD 5KHr ESR=60 mOhms 10,452In Stock
Min.: 1
Mult.: 1

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 60 mOhms 5.7 mm (0.224 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Volt 68uF SMD 5KHr ESR=30 mOhms 10,961In Stock
Min.: 1
Mult.: 1

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 5.7 mm (0.224 in) Bulk
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms 3,344In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=25mOhms 866In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer Polymer Tantalum, Commercial Grade, 220 uF, 20%, 4VDC 2,170In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 30 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms 2,041In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 68uF 2917 20% ESR=50mOhms 841In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 68 uF 20 % 20 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=25mOhms 496In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 33uF 1311 20% ESR=80mOhms 2,780In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 33 uF 20 % 8 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=35mOhms 531In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel