PME271M Series Safety Capacitors

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Safety Capacitors 275V 0.22uF 10% LS=20.3mm
5,804In Stock
£2.41
£1.69
£1.40
£1.27
Min.: 1
Mult.: 1
220 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 11.3 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.1uF 20% LS=20.3mm
3,995In Stock
£1.94
£1.34
£1.10
£0.849
Min.: 1
Mult.: 1
100 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 14 mm PME271M Bulk
KEMET Safety Capacitors 630V .15uF 10% LS=20.3mm 4,754In Stock
£3.73
£2.68
£2.33
£2.05
Min.: 1
Mult.: 1
150 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 9 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 15 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.1uF 20% LS=22.5mm
1,336In Stock
£2.08
£1.44
£1.04
£0.943
Min.: 1
Mult.: 1
100 nF X2 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 27 mm 8 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 17 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.1uF 20% LS=20.3mm
957In Stock
Cut Tape
£1.97
£1.36
£1.12
£0.96
Reel
£0.96
Min.: 1
Mult.: 1
: 250
100 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 14 mm PME271M Reel, Cut Tape
KEMET Safety Capacitors 275V 4700pF 20% LS=10.2mm
1,934In Stock
£1.57
£1.07
£0.863
£0.803
Min.: 1
Mult.: 1
4.7 nF X2 275 VAC Radial 10.2 mm (0.402 in) 630 VDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.01uF 20% LS=15.2mm
2,108In Stock
£1.47
£0.995
£0.796
£0.736
Min.: 1
Mult.: 1
10 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.1uF 20% LS=20.3mm
4,020In Stock
2,750Expected 12/11/2026
£1.75
£1.20
£0.969
£0.796
Min.: 1
Mult.: 1
100 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 14 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.47uF 10% LS=25.4mm
1,266In Stock
£4.05
£2.93
£2.41
£2.29
Min.: 1
Mult.: 1
470 nF X2 275 VAC Radial 25.4 mm (1 in) 630 VDC 30.5 mm 15.3 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 22 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.1uF 20% LS=15.2mm
2,233In Stock
£1.89
£1.34
£1.10
£0.934
Min.: 1
Mult.: 1
100 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 8.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 14.3 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.22uF 10% LS=22.5mm
849In Stock
£3.20
£2.30
£2.00
£1.76
Min.: 1
Mult.: 1
220 nF X2 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 27 mm 10 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 19 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.33uF 10% LS=22.5mm
690In Stock
£4.17
£3.03
£2.57
£2.36
Min.: 1
Mult.: 1
330 nF X2 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 27 mm 12 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 22 mm PME271M Bulk
KEMET Safety Capacitors 275V 1000pF 20% LS=10.2mm
2,115In Stock
3,000Expected 29/04/2027
£1.25
£0.871
£0.64
£0.535
Min.: 1
Mult.: 1
1 nF X2 275 VAC Radial 10.2 mm (0.402 in) 630 VDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 7.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 2200pF 20% LS=10.2mm
1,540In Stock
14,000On Order
£1.20
£0.63
£0.582
£0.498
Min.: 1
Mult.: 1
2.2 nF X2 275 VAC Radial 10.2 mm (0.402 in) 630 VDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 7.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.015uF 20% LS=15.2mm
9In Stock
£1.53
£1.07
£0.917
£0.803
Min.: 1
Mult.: 1
15 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.022uF 20% LS=15.2mm
964In Stock
£1.52
£1.03
£0.834
£0.677
Min.: 1
Mult.: 1
22 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 6 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.047uF 20% LS=15.2mm
817In Stock
£1.84
£1.26
£1.03
£0.96
Min.: 1
Mult.: 1
47 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 6 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.047uF 20% LS=15.2mm
404In Stock
Cut Tape
£1.72
£1.18
£0.952
£0.788
Reel
£0.747
Min.: 1
Mult.: 1
: 400
47 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 6 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 12.5 mm PME271M Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275V 0.047uF 20% LS=15.2mm
1,509In Stock
1,600Expected 29/04/2027
£1.67
£1.13
£0.925
£0.759
Min.: 1
Mult.: 1
47 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 6 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.068uF 20% LS=15.2mm
727In Stock
£1.74
£1.19
£0.969
£0.796
Min.: 1
Mult.: 1
68 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 7.8 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 13.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.15uF 10% LS=20.3mm
537In Stock
800Expected 22/04/2027
£2.18
£1.52
£1.26
£1.11
£1.01
Min.: 1
Mult.: 1
150 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 9 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 15 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.33uF 10% LS=25.4mm
512In Stock
£3.54
£2.50
£2.16
£1.96
Min.: 1
Mult.: 1
330 nF X2 275 VAC Radial 25.4 mm (1 in) 630 VDC 30.5 mm 12.1 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 19 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.6uF 10% LS=25.4mm
27In Stock
975On Order
£5.02
£3.70
£3.25
£2.89
Min.: 1
Mult.: 1
600 nF X2 275 VAC Radial 25.4 mm (1 in) 630 VDC 30.5 mm 15.3 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 22 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.1uF 10% LS=15.2mm
258In Stock
£2.12
£1.48
£1.26
£1.07
Min.: 1
Mult.: 1
100 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 8.5 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 14.3 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.1uF 10% LS=22.5mm 737In Stock
£2.08
£1.44
£1.19
£1.04
Min.: 1
Mult.: 1
100 nF X2 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 27 mm 8 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 17 mm PME271M Bulk