24296230

Laird
739-24296230
24296230

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding BSR-1 .100in SHEET .100x12x12in ECCOSORB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Qnity
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Delivery Alerts:
 This product may require additional documentation to export from the United States.
EMI Gaskets, Sheets & Absorbers
Absorbers
Absorber Sheets & Tiles
12 in
12 in
0.1 in
BSR
Bulk
Brand: Laird
Factory Pack Quantity: 2
Subcategory: EMI/RFI
Tradename: ECCOSORB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3921904090
ECCN:
1C001.a
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Eccosorb® BSR Elastomeric Microwave Absorbers

Laird Eccosorb® BSR Elastomeric Microwave Absorbers are thin, flexible, and electrically non-conductive silicone absorbers designed for the 6GHz to mmWave frequency range. These absorbers offer low outgassing properties, high-temperature resistance, high thermal stability, and high magnetic loss. These absorbers operate at at a +170°C maximum temperature and are available in 305mm × 305mm dimensions and 0.25mm, 0.50mm, 1.0mm, 1.5mm, and 2.54mm thickness. Laird Eccosorb BSR elastomeric absorbers are used in aerospace, military, space, commercial telecom, oscillators, power amplifiers, automotive, and industrial electronics applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£386.77 £773.54
£359.27 £3,592.70