Laird RobZorb® GDS Dispensable Elastomeric Absorbers

Laird RobZorb® GDS High-Loss, Self-Leveling Dispensable Elastomeric Absorbers are designed for optimum performance over an 18GHz to 35GHz frequency range for suppression or cavity resonance. The RobZorb GDS grade is a UL-rated, flexible, magnetically loaded, two-part dispensable silicone. Laird RobZorb GDS Dispensable Elastomeric Absorbers have self-leveling characteristics, which allow the absorbers to become solid elastomers after accelerated heat temperature curing. The absorbers are ideal for telecommunication, security, automotive, and robotic applications.

Features

  • High power performance
  • High magnetic loss
  • Dispensable
  • Self-leveling
  • UL 94V-0 rated

Applications

  • Telecommunications
  • Security and defense
  • Test and measurement
  • Automotive
  • Robotics
  • Industrial electronics

Specifications

  • 18GHz to 35GHz frequency range
  • 3.75g/cc density cured
  • 9-month shelf life
  • -50°C to +125°C operating temperature range

Videos

Attenuation Graph

Performance Graph - Laird RobZorb® GDS Dispensable Elastomeric Absorbers
Published: 2023-10-16 | Updated: 2026-10-26