PC817 Transistor Output Optocouplers

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging


Sharp Microelectronics Transistor Output Optocouplers 25,597In Stock
Cut Tape
£0.368
£0.244
£0.163
£0.113
Reel
£0.077
Min.: 1
Mult.: 1
: 40,000
SMD/SMT 1 Channel 5000 Vrms Phototransistor 50 % 600 % 50 mA 1.4 V 80 V 8 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Reel, Cut Tape
Sharp Microelectronics Transistor Output Optocouplers 528In Stock
2,000Expected 18/02/2027
£0.578
£0.396
£0.282
£0.233
Min.: 1
Mult.: 1
Tube
Sharp Microelectronics Transistor Output Optocouplers 457In Stock
£0.608
£0.418
£0.303
£0.249
Min.: 1
Mult.: 1
Tube
Sharp Microelectronics Transistor Output Optocouplers 8,987In Stock
£0.54
£0.366
£0.259
£0.214
Min.: 1
Mult.: 1
Through Hole DIP-4 1 Channel 5000 Vrms Phototransistor 80 % 50 mA 1.4 V 80 V 30 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Tube


Sharp Microelectronics Transistor Output Optocouplers 6,654In Stock
Cut Tape
£0.623
£0.421
£0.299
£0.247
Reel
£0.197
Min.: 1
Mult.: 1
: 2,000
1 Channel Reel, Cut Tape
Sharp Microelectronics Transistor Output Optocouplers 3,222In Stock
8,000Expected 17/06/2027
Cut Tape
£1.04
£0.725
£0.53
£0.442
Reel
£0.362
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SMD-4 1 Channel 5000 Vrms NPN Phototransistor 100 % 600 % 10 mA 1.4 V 80 V 2.5 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape


Sharp Microelectronics Transistor Output Optocouplers 1,094In Stock
5,000Expected 03/06/2027
£0.986
£0.69
£0.504
£0.42
Min.: 1
Mult.: 1
Through Hole 1 Channel 5000 Vrms NPN Phototransistor 100 % 600 % 10 mA 1.4 V 80 V 2 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Tube
Sharp Microelectronics Transistor Output Optocouplers 3,916In Stock
£0.623
£0.421
£0.298
£0.246
Min.: 1
Mult.: 1
Through Hole DIP-4 1 Channel 5000 Vrms Phototransistor 80 % 50 mA 1.4 V 80 V 8 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Tube
Sharp Microelectronics PC817X2CSP9F
Sharp Microelectronics Transistor Output Optocouplers 36,138In Stock
Cut Tape
£0.375
£0.244
£0.163
£0.113
Reel
£0.078
Min.: 1
Mult.: 1
: 40,000
1 Channel Reel, Cut Tape
Sharp Microelectronics Transistor Output Optocouplers 20,683In Stock
£0.323
£0.213
£0.142
£0.098
Min.: 1
Mult.: 1
Through Hole 1 Channel 5000 Vrms Phototransistor 50 % 600 % 50 mA 1.4 V 80 V 20 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Tube
Sharp Microelectronics Transistor Output Optocouplers 1,313In Stock
24,000Expected 11/03/2027
Cut Tape
£0.518
£0.351
£0.25
£0.207
Reel
£0.16
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SMD-4 1 Channel 5000 Vrms Phototransistor 80 % 50 mA 1.4 V 80 V 8 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers 21,282In Stock
£0.315
£0.212
£0.142
£0.098
Min.: 1
Mult.: 1
Through Hole 1 Channel 5000 Vrms Phototransistor 50 % 600 % 50 mA 1.4 V 80 V 13 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Tube
Sharp Microelectronics Transistor Output Optocouplers 109In Stock
15,000Expected 03/06/2027
£0.571
£0.393
£0.285
£0.233
Min.: 1
Mult.: 1
Through Hole DIP-4 1 Channel 5000 Vrms Phototransistor 80 % 50 mA 1.4 V 80 V 13 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Tube
Sharp Microelectronics Transistor Output Optocouplers Photocoupler 372In Stock
32,000On Order
Cut Tape
£0.908
£0.636
£0.468
£0.392
£0.368
Reel
£0.308
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SMT-4 Gull Wing 1 Channel 5000 Vrms Phototransistor 100 % 600 % 10 mA 1.4 V 80 V 3 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers 30In Stock
8,000Expected 03/06/2027
Cut Tape
£0.548
£0.371
£0.264
£0.217
£0.201
Reel
£0.148
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SMD-4 1 Channel 5000 Vrms Phototransistor 80 % 50 mA 1.4 V 80 V 13 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers
34,990On Order
£0.571
£0.386
£0.273
£0.226
Min.: 1
Mult.: 1
Through Hole DIP-4 1 Channel 5000 Vrms Phototransistor 80 % 50 mA 1.4 V 80 V 20 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Tube
Sharp Microelectronics Transistor Output Optocouplers
56,772On Order
Cut Tape
£0.54
£0.366
£0.26
£0.215
£0.196
Reel
£0.141
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SMD-4 1 Channel 5000 Vrms Phototransistor 80 % 50 mA 1.4 V 80 V 30 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers
3,726On Order
£0.601
£0.417
£0.303
£0.249
Min.: 1
Mult.: 1
Tube
Sharp Microelectronics Transistor Output Optocouplers
23,735Expected 03/06/2027
Cut Tape
£0.518
£0.351
£0.25
£0.207
£0.189
Reel
£0.137
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SMD-4 1 Channel 5000 Vrms Phototransistor 80 % 50 mA 1.4 V 80 V 20 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers
9,763Expected 04/11/2026
£0.571
£0.393
£0.285
£0.233
Min.: 1
Mult.: 1
Through Hole DIP-4 1 Channel 5000 Vrms Phototransistor 80 % 50 mA 1.4 V 80 V 30 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Tube
Sharp Microelectronics PC817X7NSZ1B
Sharp Microelectronics Transistor Output Optocouplers Non-Stocked Lead-Time 52 Weeks
£0.221
Min.: 5,000
Mult.: 5,000
1 Channel Tube
Sharp Microelectronics PC817X6NSZ1B
Sharp Microelectronics Transistor Output Optocouplers Non-Stocked Lead-Time 20 Weeks
£0.177
£0.174
£0.161
Min.: 5,000
Mult.: 5,000
1 Channel Tube
Sharp Microelectronics PC817X3CSP9F
Sharp Microelectronics Transistor Output Optocouplers Non-Stocked Lead-Time 20 Weeks
Cut Tape
£0.308
£0.202
£0.135
£0.094
Reel
£0.057
Min.: 1
Mult.: 1
: 40,000
1 Channel Reel, Cut Tape
Sharp Microelectronics PC817X1NSZ9F
Sharp Microelectronics Transistor Output Optocouplers Non-Stocked Lead-Time 20 Weeks
£0.063
Min.: 240,000
Mult.: 2,000
1 Channel Tube
Sharp Microelectronics PC81710NSZ1B
Sharp Microelectronics Transistor Output Optocouplers Non-Stocked Lead-Time 52 Weeks
Cut Tape
£1.05
£0.745
Reel
£0.553
£0.462
£0.43
£0.407
Min.: 1
Mult.: 1
: 100
1 Channel Reel, Cut Tape