AST50124-01

Astrocast
981-AST50124-01
AST50124-01

Mfr.:

Description:
Mobile Modules Industrial satellite communication device, ready to install and connect to the Astrocast network

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Astrocast
Product Category: Mobile Modules
RoHS:  
Astronode
1.525 GHz to 1.559 GHz, 1.6265 GHz to 1.6605 GHz
20 dBm
RS-232, UART
3.14 V, 4.5 V
3.47 V, 5.5 V
76 mA
48 mA
- 20 C
+ 70 C
70 mm x 65 mm
Bulk
Brand: Astrocast
Product: Satellite Communication Modules
Product Type: Cellular Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: Astronode S+
Unit Weight: 38.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Astronode S+ Satellite Communication Device

Astrocast Astronode S+ Satellite Communication Device provides worldwide data communication over satellite with encrypted data communication, 2-level 256-bit AES, and L-band frequency. This device is based on the Astronode ecosystem, which includes an Astronode S communication module and an Astronode Patch Antenna. The Astronode S+ device connects via the full Astronode S digital interface or via RS232, both available on the industrial-grade board-to-cable connector. This ready-to-install satellite communication device supports low-power communication and low-power mode at 3.3V. The Astronode S+ device integrates new and retrofit applications in the field for bidirectional satellite communication. Typical applications include container tracking, fishing buoys, fuel management, precision farming, weather data, and flow monitoring.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£97.91 £97.91
£88.14 £881.40
£83.88 £2,097.00
£80.25 £8,025.00
250 Quote