16MHz Antennas

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas 433MHz Compact Ant. RPSMA Connector 244In Stock
£11.35
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Dipole 425 MHz 441 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Round Mini Dome - 0.9 dBi 16 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 27 mm 216 mm RG174 WRT Bulk
Taoglas Antennas Iridium 1621MHz Patch Antenna 25.1*25.1*4mm 1,016In Stock
1,000Expected 22/03/2027
£5.19
£4.50
£4.22
£3.77
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.616 GHz 1.6265 GHz Iridium Patch Ceramic 2 dBi 16 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 1.621 GHz Iridium 25.1 mm 25.1 mm 4 mm Tray
TE Connectivity / Linx Technologies Antennas 433MHz Compact Ant. SMA Connector 161In Stock
£27.47
£25.66
£25.00
£16.77
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 425 MHz 441 MHz Straight - 0.9 dBi 16 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount SMA Male SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 116.8 mm 19 mm RG-174 WRT Bulk
Maxtena Antennas GLONASS MICROSTRIP ANTENNA Non-Stocked
£106.55
£92.33
£90.17
£81.08
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.595 GHz 1.61 GHz GLONASS, GPS Patch Microstrip - 1.5 dB 16 MHz 50 Ohms 2 - 40 C + 105 C 1 Band PCB Mount Pin 1.602 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Embedded Applications, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS, M2M, Handheld Devices, Law Enforcement 13 mm 13 mm 4 mm Bulk