16MB SRAM

Results: 264
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Infineon Technologies SRAM 16Mb 3V 45ns 1M x 16 LP SRAM 3,923In Stock
£14.71
£13.78
£13.46
£13.22
Min.: 1
Mult.: 1
16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 16Mb 3V 45ns 2M x 8 LP SRAM 1,090In Stock
£15.31
£14.42
£13.95
£13.49
Min.: 1
Mult.: 1
16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 16Mb 3V 45ns 1M x 16 LP SRAM 4,425In Stock
£15.29
£14.41
£13.99
£13.09
Min.: 1
Mult.: 1
16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
Infineon Technologies SRAM 16Mb Fast SRAM With ECC 122In Stock
£49.84
£46.39
£44.47
£40.88
£36.01
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 16Mb MoBL SRAM With ECC 156In Stock
£15.59
£14.47
£14.46
£12.43
Min.: 1
Mult.: 1
16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 5.5 V 4.5 V 36 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
Alliance Memory SRAM LP SRAM, 16Mb, 1M x 16, 2.7 - 3.6V, 48 ball TFBGA, 45ns, Industrial Temp - Tray 258In Stock
£21.00
£19.45
£18.84
£18.37
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.7 V 18 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray
ISSI SRAM 16Mb Low Pwr/Pwr Svr Async 1Mx16 45ns 15,985In Stock
£12.63
£11.72
£11.36
£11.09
£10.81
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT BGA-48
Infineon Technologies SRAM 16Mb 1M x16 Low Power SRAM 875In Stock
Cut Tape
£17.35
£16.06
£15.56
£15.18
Reel
£13.65
Min.: 1
Mult.: 1
: 1,000
16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel, Cut Tape, MouseReel

ISSI SRAM 16Mb,High-Speed,Async,1Mbx16,8ns/3.3v,or 10ns/2.4v-3.6v, 48 Pin TSOP I, RoHS 3,974In Stock
£20.84
£20.06
£19.43
£18.51
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
ISSI SRAM 16Mb 70ns 2.5v-3.6v 1M x 16 Pseudo SRAM 514In Stock
£5.12
£4.77
£4.63
£4.51
£4.41
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 70 ns Parallel 3.6 V 2.5 V 28 mA - 40 C + 85 C SMD/SMT
ISSI SRAM 16Mb 1Mx16 55ns LP Async SRAM A-Temp 1,069In Stock
£14.99
£13.91
£13.46
£13.13
£12.81
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 125 C SMD/SMT BGA-48
ISSI IS62WV102416EBLL-45BLI-TR
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1M x 16,45ns,2.2v 3.6v,48 Ball mBGA (6x8 mm), RoHS 2,230In Stock
Cut Tape
£15.70
£14.55
£14.09
£13.44
£13.10
Reel
£13.10
Min.: 1
Mult.: 1
: 2,500
16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT BGA-48 Reel, Cut Tape, MouseReel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 8ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS 726In Stock
£17.56
£16.28
£15.78
£15.39
£14.81
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 8 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT mBGA-48 Tray
Alliance Memory SRAM SRAM, 16Mb, 1024K x 16, 3.3V, 48-ball TFBGA, 10ns, Industrial Temp - Tray 739In Stock
£33.99
£31.44
£30.42
£29.66
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.7 V 160 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray

ISSI SRAM 16Mb, Low Power/Power Saver,Async,1Mb x 16/2Mb x 8, 55ns, 2.2v 3.6v,48 Pin TSOP I, RoHS 68In Stock
£15.27
£14.16
£13.71
£13.07
£12.74
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 55 ns 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray

ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,10ns, 2.4v-3.6v, 44 Pin TSOP II, RoHS 445In Stock
£16.18
£14.99
£14.53
£14.17
£13.64
Min.: 1
Mult.: 1
16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT TSOP-44
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 10ns, 2.4v-3.6v, 54 Pin TSOP II, RoHS 379In Stock
£16.93
£15.69
£15.20
£14.83
£14.26
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-II-54
ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,10ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS 548In Stock
£16.60
£15.38
£14.89
£14.54
£13.99
Min.: 1
Mult.: 1
16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT BGA-48
ISSI IS66WVS2M8ALL-104NLI
ISSI SRAM 16Mb, SerialRAM, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS 631In Stock
£3.23
£3.01
£2.92
£2.85
£2.78
Min.: 1
Mult.: 1
16 Mbit 2 M x 8 7 ns 104 MHz SPI 1.95 V 1.65 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 20ns, 1.65v-2.2v, 48 Pin TSOP I, RoHS 65In Stock
£16.10
£14.92
£14.46
£14.09
£9.03
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 20 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT TSOP-48
ISSI SRAM 16Mb, 1Mbx16, 20ns Async SRAM 89In Stock
£25.26
£23.38
£22.64
£21.55
£21.00
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 20 ns Parallel 2.2 V 1.65 V 60 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
Alliance Memory SRAM SRAM, 16Mb, 1024K x 16, 3.3V, 54pin TSOP II, 10ns, Industrial Temp - Tray 122In Stock
£33.67
£31.14
£30.14
£29.39
£28.56
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.7 V 160 mA - 40 C + 85 C SMD/SMT TSOP-II-54 Tray

ISSI SRAM 16Mb,High-Speed-Automotive,Async,2048K x 8,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp 125In Stock
£35.50
£32.82
£31.76
£30.97
Min.: 1
Mult.: 1
16 Mbit 2 M x 8 10 ns 3.6 V 2.4 V 95 mA - 40 C + 125 C SMD/SMT TSOP-44
ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,10ns, 2.4v-3.6v, 54 Pin TSOP II, RoHS 14In Stock
£17.01
£15.77
£15.27
£14.89
£9.38
Min.: 1
Mult.: 1
16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT TSOP-II-54

ISSI SRAM 16Mb, QUADRAM, 1.65V-1.95V, 200MHz, 24-ball TFBGA, RoHS 464In Stock
£2.71
Min.: 1
Mult.: 1
16 Mbit 4 M x 4 5 ns 200 MHz SPI 1.95 V 1.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24