16MB SRAM

Results: 264
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 16Mb, SerialRAM, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS Non-Stocked Lead-Time 12 Weeks
Reel
£1.89
Min.: 3,000
Mult.: 3,000
: 3,000
16 Mbit 2 M x 8 7 ns 104 MHz SPI 1.95 V 1.65 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 8ns, 2.4v-3.6v, 48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
£12.84
£11.51
Min.: 96
Mult.: 96
16 Mbit 1 M x 16 8 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT TSOP-48
Alliance Memory SRAM LP SRAM, 16Mb, , 1M x 16, 2.7 3.6V, 48pin TSOP I (12 x 20mm), 45ns, Industrial Temp, B Die, T&R Non-Stocked Lead-Time 30 Weeks
Reel
£15.13
Min.: 1,500
Mult.: 1,500
: 1,500
16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel

ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 10ns, 2.4v-3.6v, 48 Pin TSOP I, ECC, RoHS Non-Stocked Lead-Time 12 Weeks
£13.44
Min.: 96
Mult.: 96
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16,8ns/3.3v,or 10ns/2.4v-3.6v, 48 Ball mBGA (9x11 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
£17.00
Min.: 2,000
Mult.: 2,000
: 2,000
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 16Mb,Pseudo SRAM,Async,1M x 16,70ns,2.5v 3.6v,48 Ball BGA, RoHS Non-Stocked Lead-Time 24 Weeks
Reel
£3.91
Min.: 2,500
Mult.: 2,500
: 2,500
Reel
ISSI SRAM 16Mb, Low Power/Power Saver,Async,2Mb x 8,2.4v 3.6v, 48 Ball mBGA (9x11 mm), RoHS Non-Stocked Lead-Time 18 Weeks
Reel
£17.00
Min.: 2,000
Mult.: 2,000
: 2,000
16 Mbit 25 ns 3.6 V 2.4 V 30 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 16Mb, Low Power/Power Saver,Async,2Mb x 8,2.4v 3.6v, 48 Ball mBGA (9x11 mm), RoHS Non-Stocked Lead-Time 18 Weeks
£18.81
Min.: 210
Mult.: 210
16 Mbit 25 ns 3.6 V 2.4 V 30 mA - 40 C + 85 C SMD/SMT BGA-48 Tray

ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 10ns, 2.4v-3.6v, 48 Pin TSOP I, ECC, RoHS Non-Stocked Lead-Time 12 Weeks
Reel
£12.45
Min.: 1,500
Mult.: 1,500
: 1,500
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel
ISSI SRAM 16Mb, Low Power/Power Saver,Async,2M x 8,45ns,2.2v 3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
£9.46
Min.: 2,500
Mult.: 2,500
: 2,500
16 Mbit 2 M x 8 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT BGA-48 Reel

ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,8ns/3.3v,or 10ns/2.4v-3.6v, 44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Reel
£19.69
Min.: 1,000
Mult.: 1,000
: 1,000
16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 8ns, 2.4v-3.6v, 48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Reel
£10.83
Min.: 1,500
Mult.: 1,500
: 1,500
16 Mbit 1 M x 16 8 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel
Alliance Memory SRAM SRAM, 16Mb, 2M x 8, 3.3V, 54pin TSOP II, 10ns, Industrial Temp - Tray Non-Stocked Lead-Time 20 Weeks
£32.89
Min.: 108
Mult.: 108
16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.7 V 160 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM 16Mb, LP SRAM, 1M x 16, 2.7 - 3.6V, 48pin TSOP I (12 x 20mm), 45ns, Industrial Temp Non-Stocked
Reel
£1.78
Min.: 2,000
Mult.: 2,000
: 2,000
1 Mbit 5.5 V 2.7 V - 40 C + 85 C Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16,20ns/1.65v-2.2v, 48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Reel
£17.94
Min.: 1,500
Mult.: 1,500
: 1,500
16 Mbit 1 M x 16 20 ns Parallel 2.2 V 1.65 V 60 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16,20ns/1.65v-2.2v, 48 Ball mBGA (9x11 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
£20.18
Min.: 2,000
Mult.: 2,000
: 2,000
16 Mbit 1 M x 16 20 ns Parallel 2.2 V 1.65 V 60 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16,20ns/1.65v-2.2v, 48 Ball mBGA (9x11 mm), RoHS Non-Stocked Lead-Time 12 Weeks
£21.96
Min.: 210
Mult.: 210
16 Mbit 1 M x 16 20 ns Parallel 2.2 V 1.65 V 60 mA - 40 C + 85 C SMD/SMT BGA-48 Tube

Alliance Memory SRAM SRAM, 16Mb, 2M x 8, 3.3V, 48pin TSOP I, 10ns, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 16 Weeks
Reel
£26.81
Min.: 1,500
Mult.: 1,500
: 1,500
16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.7 V 160 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 12ns, 1.65v-2.2v, 48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
£10.64
Min.: 96
Mult.: 96
16 Mbit 1 M x 16 12 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT TSOP-48
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1M x 16,55ns,2.2v 3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
£11.39
Min.: 2,500
Mult.: 2,500
: 2,500
16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 125 C SMD/SMT BGA-48 Reel
ISSI SRAM 16Mb,High-Speed-Automotive,Async,1024K x 16,10ns,2.4v-3.6v,48 Ball mBGA (9x11 mm), RoHS, Automotive temp Non-Stocked Lead-Time 12 Weeks
Reel
£26.24
Min.: 2,000
Mult.: 2,000
: 2,000
16 Mbit 10 ns 3.6 V 2.4 V 140 mA - 40 C + 125 C SMD/SMT BGA-48 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 8ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
£9.63
Min.: 2,500
Mult.: 2,500
: 2,500
16 Mbit 1 M x 16 8 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT mBGA-48 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 12ns, 1.65v-2.2v, 48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Reel
£10.25
Min.: 1,500
Mult.: 1,500
: 1,500
16 Mbit 1 M x 16 12 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel
Alliance Memory SRAM LP SRAM, 16Mb, 1M x 16, 2.7 3.6V, 44pin TSOP-II (12 x 20mm), 45ns, Industrial Temp, B Die, T&R Non-Stocked Lead-Time 30 Weeks
Reel
£17.35
Min.: 1,500
Mult.: 1,500
: 1,500
16 Mbit 2 M x 8 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
Alliance Memory SRAM LP SRAM, 16Mb, 2048k x 8, 2.7 - 3.6V, 48ball TFBGA, Industrial Temp - Tray Non-Stocked Lead-Time 24 Weeks
£18.44
Min.: 480
Mult.: 480
16 Mbit 2 M x 8 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray