AS6200C-WL_EK_AB

Infineon Technologies
985-AS6200C-WL_EK_AB
AS6200C-WL_EK_AB

Mfr.:

Description:
Temperature Sensor Development Tools Digital temperature sensor eval kit

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Kits
Temperature Sensor
AS6200C
1.8 V to 3.6 V
Brand: Infineon Technologies
Dimensions: 28 mm x 22 mm
Interface Type: I2C
Product Type: Temperature Sensor Development Tools
Series: AS6200
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990601009 Q65114A1475
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

AS6200C Evaluation Board

Infineon Technologies AS6200C Evaluation Board is a digital temperature sensor evaluation board designed to allow easy and quick evaluation of the AS6200x temperature sensors. The AS6200C evaluation board provides an independent evaluation solution for the AS6200x temperature sensors without requiring a custom PCB. This small-form-factor board fully integrates the AS6200C temperature sensor and its necessary external components. The Infineon Technologies AS6200C evaluation board operates in a 1.8V to 3.6V supply voltage range.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for automotive, industrial, and home applications. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. These devices are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Infineon Technologies is strengthening its market position by acquiring ams OSRAM’s non-optical analog and mixed-signal sensor portfolio to expand its XENSIV™ solutions. This integration enhances capabilities in the medical, automotive, and industrial robotics sectors, supporting advancements in software-defined vehicles and physical AI.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.74 £14.74