ENS160-LG_EK_ST V1

ScioSense
135-ENS160LG_EK_STV1
ENS160-LG_EK_ST V1

Mfr.:

Description:
Multiple Function Sensor Development Tools ENS160 Evaluation Kit

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Multiple Function Sensor Development Tools
Evaluation Kits
Brand: ScioSense
Product Type: Multiple Function Sensor Development Tools
Series: ENS160
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 507870028
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9027102000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ENS160 Evaluation Kit

ScioSense ENS160 Evaluation Kit evaluates the ENS160 sensor that is designed for indoor air quality monitoring. The ENS160 sensor features TrueVOC™ air quality detection and supports intelligent algorithms that calculate CO2-equivalents, TVOC, air quality indices (AQIs), and performs humidity and temperature compensation. ScioSense ENS160 Evaluation Kit includes a USB 2.0 Type A to USB mini Type B cable and ENS160 combined with an ENS210 break-out board. An additional USB 2.0 Type A to USB mini Type B cable is required for a connection to a PC but is not included in the kit. 

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£39.98 £39.98