QPF4257EVB

Qorvo
772-QPF4257EVB
QPF4257EVB

Mfr.:

Description:
RF Development Tools 2.4 GHz Wi-Fi 7 High Power Front End Mod

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
QPF4257
Brand: Qorvo
Packaging: Bulk
Product Type: RF Development Tools
Series: QPF4257
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPF4257EVB Evaluation Board

Qorvo QPF4257EVB Evaluation Board evaluates the QPF4257 2GHz Wi-Fi® 7 High Power Front End Module. The module optimizes power consumption for a 5V supply while maximizing linear output power and throughput. The Qorvo QPF4257 includes integrated die-level filtering for 2nd and 3rd harmonics and 5GHz rejection for DBDC operation.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£207.09 £207.09