QPB9015PCBA-410

Qorvo
772-QPB9015PCBA-410
QPB9015PCBA-410

Mfr.:

Description:
RF Development Tools 45-1218MHz QPB9015 EVAL BOARD

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Amplifier
QPB9015
45 MHz to 1.218 GHz
Brand: Qorvo
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: QPB9015
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPB9015
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPB901x xPON Video Receivers with Integrated VCA

Qorvo QPB901x xPON Video Receivers with Integrated Voltage-Controlled Amplifier (VCA) are ICs which provide a low-noise analog interface for optical access triplexer modules. These optical access triplexer modules are used in single-family Optical Network Terminals (ONTs) in Fiber To The Premise (FTTP) applications. The QPB901x video receivers exhibit low input noise and distortion to meet critical FTTP link requirements. Qorvo QPB901x xPON Video Receivers employ an integrated voltage controlled attenuator which provides external control circuitry and automatic gain control. The automatic gain control maintains a constant 19dBmV/channel to 23dBmV/channel output to ensure consistent video quality.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£196.01 £196.01