453-00396-K1

Ezurio
239-453-00396-K1
453-00396-K1

Mfr.:

Description:
Multiprotocol Development Tools Development Kit, Module, Veda IF912, SIP, Dual Band, No Memory, RF Trace Pin

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Multiprotocol Development Tools
RoHS:  
Development Kits
453-00396C, 453-00396R
Bluetooth LE
WiFi 6, 802.11 a/b/g/n/ac/ax
Multiprotocol Module
Brand: Ezurio
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: IF912
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Veda
Unit Weight: 23.660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Veda IF912 DVK Development Kit

Ezurio Veda IF912 DVK Development Kit is designed to evaluate the Veda IF912 Wi-Fi® 6E + Bluetooth® LE 5.4 modules. This development kit can be used with the MODUS Toolbox® software for streamlined application development. The Veda IF912 development kit supports OFDMA, MU-MIMO, and Target Wake Time (TWT), as well as Bluetooth LE long-range and mesh capabilities. This development kit operates within the industrial temperature range of -40°C to 85°C. Applications include medical devices, industrial IoT sensors, Heating, Ventilation, and Air Conditioning (HVAC) controllers, EV charging, POS terminals, and industrial robots.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£102.20 £102.20