Coilcraft ED0006-AL Power Filter Inductors
Coilcraft ED0006-EL Power Filter Inductors are developed for the Zetex ZXCD1210 high-performance analog input class-D modulator. These toroidal chokes provide up to 500Wrms into 4Ω. The ED0006-AL power inductors are low pass filters for the high-frequency switching PWM signal, enabling recovery of the lower frequency audio signal. These inductors are RoHS compliant and are available in tin-silver over copper terminations.Features
- Developed for the Zetex ZXCD1210 analog input class-D modulator
- Recommended by Zetex for their ZXCD1000 high fidelity class-D amplifier solution
- Acts as a low pass filter for the high-frequency switching PWM signal
- RoHS compliant
- Available in tin-silver over copper terminations
Specifications
- 20µH ±20% inductance
- 42mΩ maximum DCR
- 7.2A maximum DC current
- 13MHz minimum SRF
- 36.0A saturation current
- -40°C to +125°C ambient temperature range, up to +165°C with derated current
- 32mm x 15mm in dimension
Characteristics
Published: 2018-10-22
| Updated: 2022-09-26