PE3FCA112-10M

Pasternack
28-PE3FCA112-10M
PE3FCA112-10M

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Optic Patch Cable, Simplex LC UPC to SC UPC, MM OM5, 2.0mm Plenum, Lime Green-10M

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£49.86 £49.86
£42.38 £423.80
£39.73 £993.25
£37.84 £1,892.00
£36.33 £3,633.00

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Fibre Optic Cable Assemblies
Multimode
Simplex
LC Simplex
LC Simplex
Patch Cord
50 um, 125 um
10 m
Green (Lime)
Optical Fiber Non Conductive Plenum (OFNP)
Brand: Pasternack
Fibre Type: OM5
Insertion Loss: 0.3 dB
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

Fiber Optic Patch Cables

Pasternack Fiber Optic Patch Cables are robust and versatile fiber optic cable assemblies designed for high-performance data transmission in various environments. These Pasternack patch cables are designed for ultra-high-speed, high-bandwidth transmission, supporting greater distances and faster speeds than OM3 and OM4 fiber. These duplex or simplex fiber optic cables operate over a temperature range of up to -20°C to +70°C and include versions with a riser (OFNR)-rated PVC jacket, ensuring compliance with fire and safety standards. Applications include telecom and networking, data centers, enterprise and corporate networks, broadcasting and media production, military and defense, healthcare and medical imaging, transportation and rail, and oil and gas.