Pasternack

Pasternack is a global supplier of radio frequency (RF), microwave, and millimeter wave components, including amplifiers, cable assemblies, connectors, adapters, and many other passives and active RF/MW/MMW components. These products are utilized across the spectrum of electronics-based applications, including instrumentation, military electronics, radar, telecommunications equipment, avionics, medical, and transportation equipment.
-
Pasternack PE20DV1282 8-Way Power DividerHandles up to 30W and operates from 7GHz to 12.4GHz, offers SMA female inputs on all the ports.15/10/2025 -
Pasternack PE20DV1263 2-Way Power DividerOperates from 8GHz to 54GHz and handles up to 20W, uses 2.4mm female inputs on all the ports.15/10/2025 -
Pasternack Bifilar Omni AntennasOmnidirectional single-band antennas operating at frequencies ranging from 4.4GHz to 5.9GHz.09/10/2025 -
Pasternack Fiber Optic Patch CablesRobust, versatile cable assemblies for high-performance data transmission in various environments.09/10/2025 -
Pasternack SMA CirculatorsPassive 3-port microwave devices that control the signal direction and flow within the RF circuit.12/06/2025 -
Pasternack Highpass FiltersPermits high-frequency signals to pass within a certain range while rejecting outside frequencies.12/06/2025 -
Pasternack RF Cable AssembliesOffers a wide range of connector options and custom lengths to suit various applications.12/06/2025 -
Pasternack RF Connector Dust CapsEssential for precision connectors, protecting them from dust, corrosion, and potential damage.12/06/2025 -
Pasternack Coaxial Bias Tees (Ts)Offers 50Ω impedance with solder pin and SMA female bias connector designs.12/06/2025 -
Pasternack RF AmplifiersOffers broadband/wideband, high-power, high-gain, high-frequency, limiting, and LNA categories.12/06/2025 -
Pasternack RF Connector AccessoriesOffers connector tools that provide the precise force needed to attach or tighten RF connectors.12/06/2025 -
Pasternack RF DC BlocksOffers inner-only, outer-only, and inner-outer styles with a frequency range of 10MHz to 18GHz.12/06/2025 -
Pasternack RF ConnectorsOffers a wide range of connector interfaces, including BNC, SMA, SMP, HN, N, TNC, and many more.12/06/2025 -
Pasternack RF SwitchesUsed in microwave test systems for routing varying RF signals between instruments.12/06/2025 -
Pasternack Adjustable Phase TrimmersIdeal for RF applications where phase matching between two cables is required.12/06/2025 -
Pasternack Coaxial RF IsolatorsOffers minimum isolation ratings between 18dB and 20dB, and SMA female connectors on all ports.12/06/2025 -
Pasternack RF Impedance Matching PadsIdeal for applications requiring a connection between a 50Ω cable and a 75Ω system.12/06/2025 -
Pasternack High Precision RF Test AdaptersOffers various connector interface types, including SMA, N, 2.92mm, 2.4mm, and 3.5mm.12/06/2025 -
Pasternack RF Coaxial FiltersSupports many common frequency bands, including ISM, Wi-Fi®, BLUETOOTH®, Zigbee™, and more.12/06/2025 -
Pasternack RF TerminationsAvailable in 2.92mm, BNC, mini SMP, N, QMA, SMA, SMB, SSMC, and TNC connector types.12/06/2025 -
Pasternack Coaxial RF Rotary JointsOffers 2.92mm and SMA connectors, operating from DC to 18GHz.12/06/2025 -
Pasternack RF Power DividersOffers 2-way, 3-way, 4-way, or 8-way port designs with 50Ω impedance.12/06/2025 -
Pasternack Waveguide ComponentsOffers low-loss RF transmission lines capable of handling high power with high isolation.12/06/2025 -
Pasternack RF AdaptersOffers in-series, between-series, T, and cross RF adapter designs.12/06/2025 -
Pasternack Coaxial RF CirculatorsPassive 3-port microwave devices that control the signal direction and flow inside an RF circuit.12/06/2025 -