543518-1

TE Connectivity
571-543518-1
543518-1

Mfr.:

Description:
Bench Top Tools KIT STAPLE TOOL

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3,583.12 £89,578.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Bench Top Tools
RoHS:  
Accessories & Replacement Parts
Counter Kits
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Staple tool kits
Product Type: Bench Top Tools
Series: AMPMODU 50/50 GRID
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: AMPMODU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8466940090
USHTS:
8466944000
TARIC:
8466940000
ECCN:
EAR99

AMPMODU System 50/50 Grid

TE Connectivity's (TE) AMPMODU 50/50 Grid Connector Family features a variety of high-density board-to-board and wire-to-board connectors with a 0.050" x 0.050" (1.27mm x 1.27mm) pitch. The series is categorized into three groups: board-mount headers, board-mount receptacles, and cable-to-board receptacles. They are available in double row, vertical or right angle, shrouded, and from 10 up to 100 positions. The TE AMPMODU 50/50 series is formed from high conductivity copper alloy and selectively plated with gold for higher performance and reliability. Applications include medical equipment, storage equipment, automotive controls, servers, robotics, and much more.