TE Connectivity MATE-AX Miniaturized Automotive Coaxial Connectors
TE Connectivity's (TE) MATE-AX Miniaturized Automotive Coaxial Connectors provide a solution for high-frequency data transmission. This highly robust, EMI-resistant, coaxial connector system for analog signal and digital data transport delivers superior data performance of up to 9GHz to 15GHz (optimized designs) maximum. Higher packaging density allows a 75% space reduction and 34% weight savings compared to standard FAKRA connectors. TE MATE-AX Connectors are designed to enable modern electrical architectures with high pin-count suitability and a diverse range of headers. MATE-AX supports existing cables which enables easy integration into existing architectures.
Features
- Automotive-grade robustness, terminals and housings are designed to pass/exceed USCAR and OEM requirements
- Higher bandwidth, applicable for 9GHz and up to 15GHz with optimized designs
- Flexible integration based on existing wires
- Cost-effective design, aligned for coaxial needs
- Flexible portfolio with a range of connector sizes
Applications
- Infotainment clusters
- FM
- WiFi hotspot
- Bluetooth
- ADS
- 4k ADCAM
- Night vision
- Mirror replacement
- Surround-view
- Lane assist
- Wireless connectivity
- Wi-Fi® and BLUETOOTH®
- 3G/4G/5G
- GPS/GNSS
- SDARS
- Telematic controls
- TCU
- 3G/4G/5G
- V2X (DSRC, C-V2X)
- Bluetooth low energy
Infographic
Videos
Published: 2021-03-01
| Updated: 2026-07-21