Thermal Interface Products

Results: 4,980
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Same Sky Thermal Interface Products Thermal interface material, SF600G, silicone- based, 40x40x0.5 mm 5In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermally Conductive Gap Pad Silicone Elastomer 6 W/m-K 2.5 kVAC Gray - 58 C + 200 C 40 mm 40 mm 0.5 mm 15 psi SF600G
Bergquist Company Thermal Interface Products Phase Change Material, 12"x12" Sheet, 0.005" Thickness, Hi-Flow THF500/625 16In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Interface Material Non-standard Silicone Elastomer 0.5 W/m-K 4 kVAC Green + 150 C 304.8 mm 304.8 mm 0.127 mm 206 MPa UL 94 V-0 625 / THF 500

Bergquist Company Thermal Interface Products Insulator, 0.009" Thickness, Sil-Pad TSPPP1200/Poly-Pad 1000, PP1000-24, BG91415 690In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermally Conductive Adhesive Non-standard Silicone Elastomer 1.2 W/m-K 2.5 kVAC Yellow - 20 C + 150 C 43.18 mm 30.14 mm 0.229 mm 48 MPa 1000 / TSP PP1200
Same Sky Thermal Interface Products Thermal interface material, SF100S, silicone- based, 70x70x0.5 mm 72In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermally Conductive Gap Pad Silicone Elastomer 1.5 W/m-K 2.5 kVAC Blue - 58 C + 200 C 70 mm 70 mm 0.5 mm 35 psi SF100S
Bergquist Company Thermal Interface Products Film Reinforced, Adhesive Tape, 11x12" Sheet, 0.008" Thickness, 1 Side Adhesive 26In Stock
45Expected 06/04/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.8 W/m-K 6 kVAC Brown - 40 C + 125 C 304.8 mm 279.4 mm 0.203 mm UL 94 V-0 660P / TBP 400P

Bergquist Company Thermal Interface Products GAP PAD, Conductive, Sil-Free, 8"x16" Sheet, 0.060" Thickness, TGP1100SF/1000SF 5In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free Polymer 0.9 W/m-K 6 kVAC Green - 60 C + 125 C 406.4 mm 203.2 mm 1.524 mm UL 94 V-1 1000SF / TGP 1100SF
Bergquist Company Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.020" Thickness, GAP PAD TGP2000/2000S40 1In Stock
27On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 2 W/m-K 5 kVAC Gray - 60 C + 200 C 406.4 mm 203.2 mm 0.508 mm 45 psi UL 94 V-0 2000S40 / TGP 2000
Bergquist Company Thermal Interface Products GAP PAD, 8"x16" Sheet, 0.040" Thickness, 1 Side Adhesive 7In Stock
200On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1 W/m-K 6 kVAC Pink - 60 C + 200 C 406.4 mm 203.2 mm 1.016 mm 8 psi UL 94 V-0 VO Ultra Soft / TGP 1000VOUS
Bergquist Company Thermal Interface Products Liquid Silicon Adhesive, 1-Part, 50CC Dual Cartridge, LIQUI-BOND TLBSA3500 13In Stock
50Expected 09/04/2026
Min.: 1
Mult.: 1

Thermally Conductive Adhesives Thermal Conductive Gel Paste Silicone Elastomer 3.5 W/m-K Brown, Gray - 60 C + 200 C 450 psi UL 94 V-0 SA 3505 / TLB SA3500
Bergquist Company Thermal Interface Products SIL PAD, Insulating, Conductive, Soft Tack, 10"x12" Sheet, 0.012" Thickness 10In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.8 W/m-K 3 kVAC Blue - 60 C + 180 C 304.8 mm 254 mm 0.012 in 1.6 MPa UL 94 V-0 1500ST / TSP 1800ST

Bergquist Company Thermal Interface Products Sil-Pad, 0.009" Thickness, 1.650x1.140", Sil-Pad TSP900/400, IDH 2192638 1,477In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 3.5 kVAC Gray - 60 C + 180 C 41.91 mm 28.96 mm 0.009 in 20 MPa UL 94 V-0 400 / TSP 900
Same Sky Thermal Interface Products Thermal interface material, SF600G, silicone- based, 20x20x0.5 mm 12In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermally Conductive Gap Pad Silicone Elastomer 6 W/m-K 2.5 kVAC Gray - 58 C + 200 C 20 mm 20 mm 0.5 mm 15 psi SF600G
Bergquist Company Thermal Interface Products Adhesive Tape, 11"x12" Sheet, 0.008" Thickness, Bond-Ply TBP850/100, IDH 2166080 25In Stock
100Expected 27/03/2026
Min.: 25
Mult.: 25

Gap Fillers / Gap Pads / Sheets Thermal Tape Non-standard Acrylic 0.8 W/m-K 6 kVAC White - 30 C + 120 C 304.8 mm 279.4 mm 0.2032 mm 6 MPa UL 94 V-0 100 / TBP 850
Bergquist Company Thermal Interface Products GAP PAD, 8" x 16" Sheet, 0.080" Thickness, GAP PAD TGP 800VO/VO, IDH 2165843 4In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 406.4 mm 203.2 mm 2.032 mm 100 psi UL 94 V-0 VO / TGP 800VO
Bergquist Company Thermal Interface Products GAP PAD, 8"x16" Sheet, 0.020" Thickness, GAP PAD TGP 800VOS/VO Soft, IDH 2165894 54In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone 0.8 W/m-K 6 kVAC Gold/Pink - 60 C + 200 C 406.4 mm 203.2 mm 0.508 mm 40 psi UL 94 V-0 VO Soft / TGP 800VOS

Bergquist Company Thermal Interface Products Sil-Pad, 0.009" Thickness, TSP900/400, 7403-09FR-23, BG95121, IDH 2192653 1,460In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 3.5 kVAC Gray - 60 C + 180 C 0.009 in 20 MPa UL 94 V-0 400 / TSP 900

Bergquist Company Thermal Interface Products Sil-Pad, 0.009" Thickness, 1.563x1.050", Sil-Pad TSP900/400, IDH 2192639 543In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 0.9 W/m-K 3.5 kVAC Gray - 60 C + 180 C 0.009 in 20 MPa UL 94 V-0 400 / TSP 900

Bergquist Company Thermal Interface Products Polyimide-Based Insulator, 0.010" Thickness, Sil-Pad TSPK1300/K-10, IDH 2167644 576In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad Non-standard Silicone Elastomer 1.3 W/m-K 6 kVAC Beige - 60 C + 180 C 21.72 mm 16 mm 0.006 in 35 MPa UL 94 VTM-0 K-10 / TSP K1300 Bulk
Laird Technologies A18171-16
Laird Technologies Thermal Interface Products Tpcm 7400 18x18in 11In Stock
Min.: 1
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermal Pad Thermoplastic (TP) 7.5 W/m-K Gray - 40 C + 125 C 457.2 mm 457.2 mm 0.4 mm UL 94 V-0 Bulk
Laird Technologies Thermal Interface Products Tflex 390 DC1 9" x 9" 38In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 1.2 W/m-K 10 kVAC Green - 40 C + 160 C 228.6 mm 228.6 mm 2.28 mm 15 psi UL 94 V-0 Tflex 300 Bulk

Laird Technologies Thermal Interface Products Tflex HD92250 9x9 5In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Ceramic Filled Silicone 7.5 W/m-K Gray - 50 C + 125 C 228.6 mm 228.6 mm 2.28 mm 10 psi UL 94 V-0 HD90000 Bulk
Bourns Thermal Interface Products SMD, 0603, High thermal conductivity 14,975In Stock
Min.: 1
Mult.: 1

Thermal Jumpers / Thermal Bridges 0603 (1608 metric) 50 mW/C - 55 C + 155 C 1.6 mm 0.8 mm 0.508 mm BTJ
Laird Technologies Thermal Interface Products Tflex SF8100 9.0x9.0IN, 9In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Non-standard Silicone Elastomer 7.8 W/m-K Gray - 25 C + 120 C 9 in 9 in 0.1 in UL 94 V-0 Tflex SF800 Bulk
Laird Technologies Thermal Interface Products TFLEX B270 76In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Ceramic Filled Silicone 2 W/m-K Gray - 40 C + 150 C 228.6 mm 228.6 mm 1.77 mm 10 psi UL 94 V-0 Tflex B200 Bulk
Apex Microtechnology Thermal Interface Products 1 pkg of 10 pieces 21In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Washer Aluminum Silver + 200 C 50.47 mm 33.15 mm 0.013 mm 20 psi Bulk