Phase Locked Loops - PLL

Results: 498
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Circuits Maximum Input Frequency Minimum Input Frequency Output Frequency Range Supply Voltage - Max Supply Voltage - Min Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Phase Locked Loops - PLL PLLVCO, 656MHz-21GHz 207In Stock
Min.: 1
Mult.: 1

Wideband Synthesizer 4.5 GHz 10 MHz 10 GHz to 20 GHz 5.25 V 4.75 V Si - 40 C + 105 C SMD/SMT LGA-48 Tray
Analog Devices Phase Locked Loops - PLL 6 GHz Direct Modulation frac-N PLL 1,532In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Fractional-N PLL 1 Circuit 6.1 GHz 10 MHz 3.3 V 2.7 V Si - 40 C + 125 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Enhanced-product 1. 34-GHz low-power e 720In Stock
Min.: 1
Mult.: 1
Reel: 250

150 MHz 10 MHz 10 MHz to 1.344 GHz 3.45 V 3.15 V - 55 C + 125 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL LP Synthesizer w/FSK Modulation A 595-LM A 595-LMX2571NJKR 2,472In Stock
Min.: 1
Mult.: 1
Reel: 250

RF Synthesizer 1 Circuit 1.4 GHz 100 MHz 10 MHz to 1.344 GHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL DELTA-SIGMA DUAL PLL FOR RF PERSONAL COM A 926-LMX2485ESQX/NOPB 18,624In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PLL Frequency Synthesizer 2 Circuit 3 GHz 50 MHz 50 MHz to 3 GHz 3.6 V 2.5 V Si - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi-Spd CMOS Logic PL L ALT 595-CD74HC404 ALT 595-CD74HC4046AM96 4,131In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PLL 1 Circuit 38 MHz 38 MHz 38 MHz 6 V 2 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 8.2GHz frac-N PLL with prog modulus 431In Stock
Min.: 1
Mult.: 1

Fractional-N PLL 1 Circuit 8 GHz 500 MHz 1.5 GHz 3.465 V 3.135 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray
Texas Instruments Phase Locked Loops - PLL High Speed CMOS w/VC O & Lock Detect A 5 A 595-CD74HCT7046AM 2,304In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PLL + VCO 1 Circuit 38 MHz 7 MHz 7 MHz to 38 MHz 5.5 V 4.5 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. Phase Locked Loops - PLL RF synthesizer with IF OUT 475In Stock
Min.: 1
Mult.: 1
Reel: 2,500

RF Synthesizer 3 Circuit 26 MHz 2 MHz 526 MHz to 1.72 GHz 3.6 V 2.7 V Si - 40 C + 85 C SMD/SMT QFN-28 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL GHZ PLL SYNTHESIZER 1,603In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Integer-N 1 Circuit 6 GHz 500 MHz 325 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Single RF F-N PLL 678In Stock
Min.: 1
Mult.: 1

Fractional-N PLL 1 Circuit 4 GHz 500 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Tray
Analog Devices Phase Locked Loops - PLL 500-2500 MHz Low Power PLL 925In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Integer-N 2 Circuit 3 GHz 10 MHz 188 MHz 3.3 V 2.6 V Si - 40 C + 85 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Synthesizer and VCO 1,942In Stock
Min.: 1
Mult.: 1

Synthesizer/VCO Integer-N 1 Circuit 400 MHz 65 MHz 65 MHz to 400 MHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Tray
Analog Devices Phase Locked Loops - PLL 1000-2500MHz Frac-N PLL 1,500In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Fractional-N PLL 2 Circuit 3 GHz 50 MHz 375 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Int. Synthesizer & VCO - 2000 - 2550 MHz 1,562In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Synthesizer/VCO Integer-N 1 Circuit 2.45 GHz 2.05 GHz 2.05 GHz to 2.45 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL Int. Synthesizer & VCO - 1700 - 2150 MHz 1,379In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Synthesizer/VCO Integer-N 1 Circuit 2.17 GHz 1.85 GHz 1.85 GHz to 2.15 GHz 3.6 V 3 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 6GHZ PLL SYNTHESIZER 2,226In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Integer-N 1 Circuit 6 GHz 500 MHz 325 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL PLL FREQUENCY SYNTHESIZER 1,344In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Integer-N 1 Circuit 8 GHz 1 GHz 325 MHz 3.6 V 3.2 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL 8.2GHz frac-N PLL with prog modulus 2,491In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Fractional-N PLL 1 Circuit 8 GHz 500 MHz 1.5 GHz 3.465 V 3.135 V Si - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi Sp CMOS Logic Ph- Locked-Loop A 595-C A 595-CD74HC4046APWR 2,755In Stock
Min.: 1
Mult.: 1

PLL 1 Circuit 38 MHz 38 MHz 38 MHz 6 V 2 V Si - 55 C + 125 C SMD/SMT TSSOP-16 Tube
Analog Devices Phase Locked Loops - PLL 6GHZ PLL SYNTHESIZER 422In Stock
Min.: 1
Mult.: 1

Integer-N 1 Circuit 6 GHz 500 MHz 325 MHz 3.3 V 2.7 V Si - 40 C + 85 C SMD/SMT LFCSP-20 Tray
Texas Instruments Phase Locked Loops - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQX2265ENPB 287In Stock
Min.: 1
Mult.: 1
Reel: 250

PLL Frequency Synthesizer 1 Circuit 80 MHz 5 MHz 553 MHz to 3.132 GHz 3.2 V 2.8 V Si - 40 C + 85 C SMD/SMT WQFN-36 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 3-GHz to 7.5-GHz del ta-sigma low power A 926-LMX2487ESQE/NOPB 894In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PLL Frequency Synthesizer 2 Circuit 7.5 GHz 250 MHz 3 GHz to 7.5 GHz 3.6 V 2.5 V Si - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL SINGLE PLL, 1.2GHz 871In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Integer-N 1 Circuit 1.2 GHz 80 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Phase Locked Loops - PLL SINGLE PLL, 1.2GHz 1,087In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Integer-N 1 Circuit 1.2 GHz 100 MHz 200 MHz 5.5 V 2.7 V Si - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel