RF MOSFET Transistors

Results: 627
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics RF MOSFET Transistors RF Pwr Transistors LDMOST Plastic N Ch 1,549In Stock
Min.: 1
Mult.: 1

N-Channel Si 5 A 25 V 1 GHz 11.5 dB 8 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
STMicroelectronics RF MOSFET Transistors RF Pwr Transistors LDMOST Plastic Fam 870In Stock
Min.: 1
Mult.: 1

N-Channel Si 7 A 65 V 1 GHz 14.3 dB 60 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
NXP Semiconductors RF MOSFET Transistors HV6E 60W TO270-2N FET 532In Stock
Min.: 1
Mult.: 1
Reel: 500

N-Channel Si 1.5 A 66 V 1 GHz 21.1 dB 14 W + 150 C Screw Mount TO-270 Reel, Cut Tape, MouseReel
MACOM RF MOSFET Transistors Matched pair Transistors 166In Stock
250Expected 21/07/2026
Min.: 1
Mult.: 1
N-Channel Si 16 A 125 V 150 MHz 17 dB 150 W + 200 C SMD/SMT 221-11-3
CML Micro RF MOSFET Transistors Narrow and Broad Band High Efficiency Amplifier, High Power Amplifier, and Oscillator Applications 90In Stock
Min.: 10
Mult.: 10

GaAs 440 mA to 800 mA 8 V 12 GHz 9 dB 32 dBm + 150 C Die Bulk
MACOM RF MOSFET Transistors 5-500MHz 2Watts 28Volt Gain 16dB 559In Stock
Min.: 1
Mult.: 1

N-Channel Si 500 mA 65 V 500 MHz 18 dB 2 W - 65 C + 150 C SMD/SMT 305A-01 Tray
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 1000 V 750 W 40 MHz T1 60In Stock
Min.: 1
Mult.: 1

N-Channel Si 30 A 1 kV 40 MHz 17 dB 750 W - 55 C + 175 C Screw Mount
Mini-Circuits RF MOSFET Transistors MMIC AMPLIFIER 828In Stock
Min.: 1
Mult.: 1
Reel: 500

N-Channel Si 15 mA 3 V 45 MHz to 6 GHz 20.9 dB 20 dBm - 40 C + 85 C SMD/SMT MCLP-4 Reel, Cut Tape, MouseReel
Mini-Circuits RF MOSFET Transistors SMT Low Noise Amplifier, 10 MHz - 4 GHz 439In Stock
Min.: 1
Mult.: 1
Reel: 500

N-Channel GaAs 60 mA 4 V 10 MHz to 4 GHz 12.3 dB 21.5 dBm - 40 C + 85 C SMD/SMT 1.42 mm x 1.2 mm x 0.85 mm Reel, Cut Tape, MouseReel
Mini-Circuits RF MOSFET Transistors SMT Low Noise Amplifier, 45 MHz - 6 GHz 537In Stock
Min.: 1
Mult.: 1
Reel: 500

N-Channel GaAs 60 mA 4 V 45 MHz to 6 GHz 8.9 dB 20.3 dBm - 40 C + 85 C SMD/SMT 1.4 mm x 1.2 mm Reel, Cut Tape, MouseReel
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 170 V 150 W 175 MHz M174 50In Stock
Min.: 1
Mult.: 1

N-Channel Si 16 A 180 V 175 MHz 22 dB 150 W - 65 C + 150 C Screw Mount
NXP Semiconductors RF MOSFET Transistors RF Power 15,675In Stock
Min.: 1
Mult.: 1
Reel: 1,000

N-Channel Si 3 A 30 V 136 MHz to 941 MHz 15 dB 8 W - 40 C + 150 C SMD/SMT DFN-16 Reel, Cut Tape, MouseReel
MACOM RF MOSFET Transistors 100-500MHz 100Watts 28Volt 10dB 18In Stock
Min.: 1
Mult.: 1

N-Channel Si 12 A 65 V 100 MHz to 500 MHz 10 dB 100 W - 55 C + 150 C SMD/SMT 744A-01 Tray


MACOM RF MOSFET Transistors Transistor.Mosfet,60W,28V,2-175MHz 18In Stock
Min.: 1
Mult.: 1

N-Channel Si 12 A 65 V 175 MHz 13 dB 60 W + 200 C Screw Mount


MACOM RF MOSFET Transistors Transistor,150MHz,28V,150W,Mosfet 27In Stock
Min.: 1
Mult.: 1

N-Channel Si 16 A 65 V 150 MHz 15 dB 150 W + 200 C Screw Mount
Ampleon RF MOSFET Transistors BLC2425M10LS250/SOT1270/REELDP 61In Stock
Min.: 1
Mult.: 1
Reel: 100

N-Channel LDMOS 65 V 40.5 mOhms 2.4 GHz to 2.5 GHz 14.4 dB 250 W + 225 C SMD/SMT SOT1270-1-3 Reel, Cut Tape, MouseReel
NXP Semiconductors AFV09P350-04NR3
NXP Semiconductors RF MOSFET Transistors 720-960 MHz 100 W AVG. 48 V 207In Stock
Min.: 1
Mult.: 1
Reel: 250

N-Channel Si 105 V 720 MHz to 960 MHz 19.2 dB 100 W - 40 C + 150 C SMD/SMT OM-780-4 Reel, Cut Tape
MACOM RF MOSFET Transistors Transistor,40W,<500MHz,28V,TMOS 20In Stock
Min.: 1
Mult.: 1

Si
Ampleon RF MOSFET Transistors BLP15M9S30G/TO270/REEL 88In Stock
Min.: 1
Mult.: 1
Reel: 100

N-Channel LDMOS 32 V 30 mOhms 2 GHz 19 dB 30 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15M9S70G/TO270/REEL 99In Stock
Min.: 1
Mult.: 1
Reel: 100

N-Channel LDMOS 65 V 370 mOhms 2 GHz 19.3 dB 100 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
STMicroelectronics RF MOSFET Transistors POWER R.F. N-Ch Trans 499In Stock
Min.: 1
Mult.: 1

N-Channel Si 8 A 40 V 870 MHz 14.9 dB 35 W - 65 C + 165 C SMD/SMT PowerSO-12 Tube

Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 1000 V 150 W 65 MHz TO-247 Common Source 70In Stock
Min.: 1
Mult.: 1

N-Channel Si 6.5 A 1 kV 65 MHz 13 dB 150 W - 55 C + 150 C Through Hole TO-247-3 Tube
STMicroelectronics RF MOSFET Transistors POWER R.F. 472In Stock
Min.: 1
Mult.: 1

N-Channel Si 2.5 A 40 V 1 GHz 17 dB 3 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Straight-4 Tube
STMicroelectronics RF MOSFET Transistors 300W - 50V Moisture Resistnt HF/VHF DMOS 93In Stock
Min.: 1
Mult.: 1

N-Channel Si 40 A 200 V 100 MHz 24 dB 300 W - 65 C + 150 C SMD/SMT M177MR-5 Tray
NXP Semiconductors RF MOSFET Transistors Wideband Airfast RF Power LDMOS Transistor 136-941 MHz, 6.0 W, 7.5 V 1,038In Stock
Min.: 1
Mult.: 1
Reel: 1,000

N-Channel Si 4.7 A 30 V 136 MHz to 941 MHz 16.2 dB 6.5 W - 40 C + 150 C SMD/SMT HVSON-16 Reel, Cut Tape