RF Switch ICs

Results: 869
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Radiall RF Switch ICs Specific SP12T Ramses SMA 18GHz Square Flange Latching 28Vdc Pins TerminalsBipolar Actuator Command for cryogenic application with brass material 1In Stock
2Expected 11/06/2026
Min.: 1
Mult.: 1

SP12T 18 GHz 0.8 dB - 273 C + 85 C
Qorvo RF Switch ICs 0.02-30GHz SPDT 28In Stock
Min.: 1
Mult.: 1
: 100

SPDT 20 MHz 30 GHz 1.32 dB 83 dB - 40 C + 105 C SMD/SMT QFN-12 QPC2420 Reel, Cut Tape
Qorvo RF Switch ICs 0.02-15GHz SPDT 31In Stock
Min.: 1
Mult.: 1
: 100

SPDT 20 MHz 15 GHz 0.81 dB 83 dB - 40 C + 105 C SMD/SMT QFN-12 QPC2320 Reel, Cut Tape
pSemi RF Switch ICs SPDT, 26.5 GHz, Absorptive, 50? Instrumentation Switch 1,537In Stock
Min.: 1
Mult.: 1
: 500

SPDT 9 kHz 26.5 GHz 5.3 dB 22 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1kV HBM ESD MEMS Switch Solution 872In Stock
Min.: 1
Mult.: 1
: 250

SP4T 0 Hz 13 GHz 0.63 dB 19 dB 0 C + 85 C SMD/SMT LFCSP-24 Si ADGM1004 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC to 14GHz MEMS SWITCH 1,255In Stock
Min.: 1
Mult.: 1
: 250

SP4T 0 Hz 14 GHz 0.4 dB 19 dB 0 C + 85 C SMD/SMT LFCSP-24 Si ADGM1304 Reel, Cut Tape, MouseReel

Analog Devices RF Switch ICs 40 GHz, Low Loss, Reflective, low cut oh 547In Stock
Min.: 1
Mult.: 1

SPDT 9 kHz 44 GHz 1.6 dB 35 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5025 Cut Tape
Nisshinbo RF Switch ICs HP SP4T Switch GaAs 2.7GHz 1.8V 22,950In Stock
Min.: 1
Mult.: 1
: 3,000

SP4T 900 MHz 2.7 GHz 0.35 dB 25 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs NJG1684 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 2x2 Active Switch Matrix 3,241In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 2.5 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC199 Cut Tape
Analog Devices RF Switch ICs SP8T Non-Reflective Swt , DC - 3.5 GHz 1,347In Stock
Min.: 1
Mult.: 1
: 500

SP8T 0 Hz 2.5 GHz 1.4 dB 33 dB - 40 C + 85 C SMD/SMT GaAs HMC253 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs 50-3700MHz DPDT 23,450In Stock
Min.: 1
Mult.: 1
: 2,500

DPDT 50 MHz 3.7 GHz 0.29 dB 30 dB - 30 C + 90 C SMD/SMT QFN-12 Si RFSW6222 Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs ANTENNA DEVICES 11,817In Stock
Min.: 1
Mult.: 1
: 12,000

SP4T SMD/SMT TSNP-10 BGSA148MN10 Reel, Cut Tape

MACOM RF Switch ICs 50MHz-20GHz IL 1.2dB @20GHz 2,350In Stock
Min.: 50
Mult.: 50

SPST 50 MHz 20 GHz 0.7 dB 42 dB - 65 C + 125 C SMD/SMT Die Si Tray
MACOM RF Switch ICs .05-6GHz 120Watt SPDT -40C +85C 1,802In Stock
Min.: 1
Mult.: 1
: 1,000

SPDT 50 MHz 6 GHz 0.7 dB 11 dB - 40 C + 100 C SMD/SMT PQFN-16 Si MASW Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .3-2500MHz IL .3dB IP3 +43dBm 15,243In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 300 kHz 2.5 GHz 0.55 dB 13 dB - 40 C + 85 C SMD/SMT SC-88 GaAs AS183 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-3.0GHz SPDT GaAs IL .9dB Max 28,599In Stock
Min.: 1
Mult.: 1
: 3,000

DPDT 100 MHz 3 GHz 0.55 dB 32 dB - 40 C + 85 C SMD/SMT QFN-12 GaAs SKY13354 Reel, Cut Tape, MouseReel
Qorvo RF Switch ICs DC - 20 GHz SP4T Switch 161In Stock
Min.: 1
Mult.: 1
: 100

SP4T 0 Hz 20 GHz 3.2 dB 30 dB - 40 C + 85 C SMD/SMT QFN-24 Si CMD203 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz 2:1 MUX (50 Ohm Termination) I.C. 4,304In Stock
Min.: 1
Mult.: 1
: 1,000

SPDT 0 Hz 4 GHz 0.8 dB 43 dB - 40 C + 85 C SMD/SMT MSOP-8 Si ADG918 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've Dual SPDT IC 1,622In Stock
Min.: 1
Mult.: 1
: 1,500

SPDT 0 Hz 4 GHz 0.9 dB 36 dB - 40 C + 85 C SMD/SMT LFCSP-20 Si ADG936 Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs ANTENNA DEVICES 6,905In Stock
Min.: 1
Mult.: 1
: 7,500

SPST SMD/SMT TSLP-10-3 BGSA400ML10 Reel, Cut Tape
Analog Devices RF Switch ICs EP GaAs MMIC SP4T 454In Stock
Min.: 1
Mult.: 1
: 500

SP4T 100 MHz 4 GHz 1.2 dB 32 dB - 55 C + 125 C SMD/SMT LFCSP-16 GaAs HMC241 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SP6T,Pos Bias, Non-Reflective 1,492In Stock
Min.: 1
Mult.: 1
: 500

SP6T 0 Hz 3 GHz 1.4 dB 32 dB - 40 C + 85 C SMD/SMT GaAs HMC252 Reel, Cut Tape, MouseReel

Analog Devices RF Switch ICs DC-8GHz SP8T 367In Stock
Min.: 1
Mult.: 1
: 500

SP8T 0 Hz 8 GHz 2.5 dB 35 dB - 40 C + 85 C SMD/SMT GaAs HMC322 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs GaAs MMIC +3V T/R Switch, DC - 3 GHz 2,071In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 4 GHz 0.7 dB 12 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC544AG Cut Tape
Analog Devices RF Switch ICs CMOS 4x2 Switch Matrix SMT, 0.2 - 3.0 434In Stock
Min.: 1
Mult.: 1
: 500

SP8T 200 MHz 3 GHz 7.5 dB 40 dB - 40 C + 85 C SMD/SMT QFN-24 Si HMC596 Reel, Cut Tape, MouseReel