CC2533 Series RF System on a Chip - SoC

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Texas Instruments RF System on a Chip - SoC System-on-Chip Sol A 595-CC2533F32RHAR A A 595-CC2533F32RHAR 8,500In Stock
Min.: 1
Mult.: 1
Reel: 250

Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 25 mA 28.5 mA 32 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC System-on-Chip Sol A 595-CC2533F64RHAT A A 595-CC2533F64RHAT 2,157In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 25 mA 28.5 mA 64 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC System-on-Chip Sol A 595-CC2533F64RHAR A A 595-CC2533F64RHAR 250In Stock
Min.: 1
Mult.: 1
Reel: 250

Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 25 mA 28.5 mA 64 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC System-on-Chip Sol A 595-CC2533F32RHAT A A 595-CC2533F32RHAT Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Zigbee 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 21.6 mA 32 kB - 40 C + 125 C VQFN-40 Reel
Texas Instruments RF System on a Chip - SoC System-on-Chip Sol A 595-CC2533F96RHAT A A 595-CC2533F96RHAT Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Zigbee 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 21.6 mA 96 kB - 40 C + 125 C VQFN-40 Reel
Texas Instruments RF System on a Chip - SoC System-on-Chip Sol A 595-CC2533F96RHAR A A 595-CC2533F96RHAR Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250
Reel: 250

Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 21.6 mA 17.4 mA 96 kB - 40 C + 125 C VQFN-40 Reel