Power Switch ICs - Power Distribution

Results: 3,261
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
ROHM Semiconductor Power Switch ICs - Power Distribution Hi Side USB Pwr Sw 2,475In Stock
Min.: 1
Mult.: 1
Reel: 2,500

High Side Switch 3 Output 1.4 A 115 mOhms 20 ms 40 us 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 BD82022FVJ Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Hi Side USB Pwr Sw 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

High Side Switch 3 Output 1.4 A 115 mOhms 20 ms 40 us 2.8 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 BD82023FVJ Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Automotive High Side Switch; 2Ch 45mOhm 1,073In Stock
Min.: 1
Mult.: 1
Reel: 2,500

High Side Switch 8 Output 21 A 60 mOhms 175 us 125 us 6 V to 19 V - 40 C + 150 C SMD/SMT HSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Power Switch ICs - Power Distribution Load Switch 2.0A 1.1V to 5.5V 8,527In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Load Switch 1 Output 2 A 185 mOhms 2 ms 10 us 1.1 V to 5.5 V - 40 C + 85 C SMD/SMT WCSP-6 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 10,115In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Side 1 Output 2.1 A 1 A 75 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT uDFN-6 NCP380 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 5,177In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Side 1 Output 2.1 A 2 A 75 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT UDFN-6 NCP380 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 1A Output Current Push Button Smart Load Switch 3,878In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Load Switch 1 Output 1 A 460 mOhms 3 s 10 s 1.8 V to 6 V - 40 C + 85 C SMD/SMT USP-8B06 XC6194 Reel, Cut Tape, MouseReel

Microchip Technology Power Switch ICs - Power Distribution USB PORT POWER CONTROLLER 4,736In Stock
Min.: 1
Mult.: 1
Reel: 5,000

USB Switch 2 Output 2.5 A 65 mOhms 400 us 400 us 4.5 V to 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 5.5V, 0.5A Low RDS(ON) Load Switch with Programmable Current Limit,AEC-Q100 Qualified 2,057In Stock
Min.: 1
Mult.: 1
Reel: 5,000

1 Output 1.4 A 1.4 A 70 mOhms, 80 mOhms 500 mV to 5.5 V - 40 C + 125 C SMD/SMT QFN-12 MPQ5071-AEC1 AEC-Q100 Reel, Cut Tape
STMicroelectronics Power Switch ICs - Power Distribution 2.5A Intel Power Sw 978In Stock
Min.: 1
Mult.: 1
Reel: 600

High Side 1 Output 2.5 A 100 mOhms 25 ns 25 ns 9.5 V to 35 V - 25 C + 85 C SMD/SMT PowerSO-20 L6370 Reel, Cut Tape, MouseReel

Texas Instruments Power Switch ICs - Power Distribution Adj LDO + 3.3V Swtch w/Dual Current Limi A 595-TPS2150IPWP 1,539In Stock
Min.: 1
Mult.: 1
Reel: 2,000

USB Switch 1 Output 600 mA 325 mA 50 mOhms 1 ms 8 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT HTSSOP-14 TPS2150 Reel, Cut Tape, MouseReel
Infineon Technologies Power Switch ICs - Power Distribution HITFET 4,989In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Low Side 1 Output 7.5 A 42 A 10 mOhms 10 us 15 us 5.5 V to 30 V - 40 C + 150 C SMD/SMT TO-252-5 HITFET AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Power Switch ICs - Power Distribution 5V-28V 16Ohm 11Amp 955In Stock
Min.: 1
Mult.: 1
Reel: 2,500

High Side 1 Output 11 A 65 A 16 mOhms 250 us 250 us 5 V to 28 V - 40 C + 150 C SMD/SMT SOIC-14 PROFET 12V AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies Power Switch ICs - Power Distribution PROFET 2,042In Stock
Min.: 1
Mult.: 1
Reel: 2,500

High Side 2 Output 8 A 50 A 16 mOhms 200 us 200 us 5 V to 28 V - 40 C + 150 C SMD/SMT SOIC-14 PROFET 12V AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Power Switch ICs - Power Distribution PROFET 2,865In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Side 1 Output 15 A 8 mOhms 210 us 220 us 4.1 V to 28 V - 40 C + 175 C SMD/SMT TSDSO-14 Reel, Cut Tape
ROHM Semiconductor Power Switch ICs - Power Distribution 1ch High-side swtch 4-18V; TSD slf-rest. 2,193In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Side Switch 2 Output 800 mA 1.45 A 650 mOhms 25 us 25 us 4 V to 18 V - 40 C + 150 C SMD/SMT HSON-8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 500mA,2.7V - 5.5V 2,446In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 1 Output 500 mA 200 mOhms 2.4 ms 9 us 2.7 V to 5.5 V - 25 C + 85 C SMD/SMT VCSP50L1-6 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution 1ch Small Package Switch IC 2,862In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Side Switch 1 Output 500 mA 200 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 Reel, Cut Tape, MouseReel
ROHM Semiconductor Power Switch ICs - Power Distribution Hi Side USB Pwr Sw 2,497In Stock
Min.: 1
Mult.: 1
Reel: 2,500

High Side Switch 3 Output 1.6 A 105 mOhms 20 ms 20 us 4.5 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 BD82035FVJ Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 200mA Loard Switch with CL Discharge Built-in 4,044In Stock
Min.: 1
Mult.: 1
Reel: 5,000

High Side 1 Output 400 mA 480 mA 425 mOhms 18 us 7.5 us 1.2 V to 6 V - 40 C + 85 C SMD/SMT USPN-4 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 85m High Function Power Switch (Fixed Current Limit) 4,628In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 1 Output 500 mA 900 mA 120 mOhms 1 ms 130 us 5.5 V - 40 C + 105 C SMD/SMT SOT-25-5 Reel, Cut Tape, MouseReel
Torex Semiconductor Power Switch ICs - Power Distribution 85 mOhmHigh Function Power Switch 690In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 1 Output 2 A 900 mA to 2.4 A 110 mOhms 1 ms 130 us 5.5 V - 40 C + 105 C SMD/SMT USP-6C-6 Reel, Cut Tape, MouseReel

Microchip Technology Power Switch ICs - Power Distribution USB PORT POWER CONTROLLER 4,284In Stock
Min.: 1
Mult.: 1
Reel: 5,000

USB Switch 2 Output 2.5 A 65 mOhms 400 us 400 us 4.5 V to 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology Power Switch ICs - Power Distribution High-Side Load Switch 1.2A, 150mOhm 16,607In Stock
Min.: 1
Mult.: 1
Reel: 5,000

High Side 1 Output 1.2 A 160 mOhms 1.5 us 200 ns 1.7 V to 5.5 V - 40 C + 125 C SMD/SMT UDFN-4 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Single channel high-side switches 3,157In Stock
Min.: 1
Mult.: 1
Reel: 2,500

High Side 1 Output 500 mA 700 mA 120 mOhms 30 us 20 us 8 V to 60 V - 40 C + 150 C SMD/SMT Reel, Cut Tape, MouseReel