Power Switch ICs - Power Distribution

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
STMicroelectronics Power Switch ICs - Power Distribution High-side driver with MultiSense analog feedback for automotive applications 32,012In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 1 Output 5 A 88 A 31.5 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VN7E010AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 8-Ch Octal HS SSR 100mA VIPower 23,970In Stock
Min.: 1
Mult.: 1
: 1,000

High Side 8 Output 700 mA 1.1 A 200 mOhms 5 us 10 us 10.5 V to 36 V - 40 C + 125 C SMD/SMT PowerSSO-36 VNI8200XP Reel, Cut Tape, MouseReel


STMicroelectronics Power Switch ICs - Power Distribution Quad Ch HiSide Drivr 9,926In Stock
Min.: 1
Mult.: 1
: 1,000

High Side 4 Output 1 A 5.4 A 160 mOhms 15 us 15 us 4.5 V to 36 V - 40 C + 150 C SMD/SMT PowerSSO-24 EP VNQ5160K-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Quad channel high-side driver with MultiSense analog feedback for automotive app 15,126In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 4 Output 2 A 15 A 300 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VNQ7E100AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Quad-channel high-side driver with 16-bit SPI interface 10,753In Stock
Min.: 1
Mult.: 1
: 1,000

High Side 4 Output 6 A 35 A, 80 A 50 mOhms 150 us 80 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-36 VNQ7003SY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver current sense analog feedback automotive apps 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 2 Output 67 A 16 mOhms 120 us 100 us 13 V - 40 C + 150 C SMD/SMT PowerSSO-16 VIPower M0-9 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver with MultiSense analog feedback for automotive a 15,265In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 2 Output 56 A 62 mOhms 120 us 100 us 13 V - 40 C + 150 C SMD/SMT PowerSSO-16 VND7030AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side smart power solid state-relay 4,142In Stock
Min.: 1
Mult.: 1
: 3,000

High Side 8 Output 700 mA 1.1 A 240 mOhms 22 us 40 us 10.5 V to 36 V - 40 C + 125 C SMD/SMT TFQFPN-32 ISO8200BQ Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution INTELLIGENT Pwr Switch 22,497In Stock
Min.: 1
Mult.: 1

High Side, Low Side 2 Output 500 mA 15 us 15 us 6 V to 48 V - 25 C + 85 C SMD/SMT SOIC-8 TDE1707 Tube

STMicroelectronics Power Switch ICs - Power Distribution Double Ch Hi Side Driver analog 4,635In Stock
Min.: 1
Mult.: 1
: 1,000

High Side 2 Output 5 A 60 A 12 mOhms 20 us 35 us 4.5 V to 36 V - 40 C + 150 C SMD/SMT VND5012AK-E AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Power Switch ICs - Power Distribution Galvanic Isolated Octal High Side Smart Power Solid State Relay SPI interface 229In Stock
Min.: 1
Mult.: 1

PowerSO-36 Tube
STMicroelectronics Power Switch ICs - Power Distribution High efficiency, high-side switch, ext diagnostic smart driving capacitive loads 834In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 1 Output 2.4 A 3.5 A 15 mOhms 8.65 V to 60 V - 40 C + 150 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High efficiency, high-side switch, ext diagnostic smart driving capacitive loads 2,415In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 2 Output 2.4 A 8.8 A 30 mOhms 8 V to 60 V - 40 C + 150 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High efficiency, high-side switch ext diagnostics, smart driving capacitive loads short prop delay 767In Stock
Min.: 1
Mult.: 1
: 1,000

High Side 1 Output 2.4 A 3.5 A 15 mOhms 8.65 V to 60 V - 40 C + 150 C SMD/SMT PowerSSO-24 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Smart Quad Switch 515In Stock
Min.: 1
Mult.: 1
: 600

Low Side 4 Output 2.5 A 850 mOhms 7.5 us 7.5 us 4.7 V to 30 V - 40 C + 150 C SMD/SMT PowerSO-20 L9651 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Automotive Configurable 6-Channel Device 6,267In Stock
Min.: 1
Mult.: 1
: 2,500

High Side, Low Side 6 Output 250 mA 600 mA 2.6 Ohms 100 us 100 us 3 V to 5.25 V - 40 C + 150 C SMD/SMT PowerSSO-16 L99MC6GJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 1.2 A High Side Power Switch 8,728In Stock
Min.: 1
Mult.: 1
: 3,000

High Side 1 Output 500 mA 1.2 A 130 mOhms 50 us 10 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-8 ST890 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution OMNIFETII FULLY AUTO PROTECT Pwr MOSFET 3,506In Stock
Min.: 1
Mult.: 1
: 2,500

Low Side 1 Output 10 A 300 mOhms 1.6 us 400 ns 30 V - 40 C + 150 C SMD/SMT DPAK-3 (TO-252-3) VND10N06 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state SPI interface high inductive 190In Stock
Min.: 1
Mult.: 1

2.3 A 260 mOhms 24 us 80 us 9.2 V to 36 V SMD/SMT PowerSO-36 Tube
STMicroelectronics Power Switch ICs - Power Distribution 1.2A Hi-Side Switch 6,946In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 1 Output 500 mA 1.2 A 130 mOhms 50 us 10 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 ST890 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 4,609In Stock
Min.: 1
Mult.: 1
: 4,000

Low Side 1 Output 500 mA 800 mA 130 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 STMPS2141 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Intell. power switch 5,912In Stock
Min.: 1
Mult.: 1
: 4,000

High Side, Low Side 2 Output 250 mA 15 us 15 us 6 V to 48 V - 25 C + 85 C SMD/SMT DFN-8 TDE1708DFT Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High-side driver with MultiSense analog feedback for automotive applications 9,725In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 1 Output 5 A 77 A 32 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VN7016AJEP AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High-side driver with MultiSense analog feedback for automotive applications 6,175In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 1 Output 2 A 30 A 100 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VN7050AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High efficiency, high-side switch, ext diagnostic smart driving capacitive loads 558In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 2 Output 5.6 A 17.9 A 30 mOhms 8 V to 60 V - 40 C + 150 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel