ADGS1412 Series Analogue Switch ICs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analogue Switch ICs SPI Interface, 1.5 ? RON, 15 V/+12 V, Quad SPST Switch, Mux Configurable 1,475In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT LFCSP-24 4 Channel 4 x SPST 4.8 Ohms 5 V 16.5 V +/- 4.5 V +/- 16.5 V 300 ns 265 ns - 40 C + 125 C ADGS1412 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs SPI Interface, 1.5 ? RON, 15 V/+12 V, Quad SPST Switch, Mux Configurable 50In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-24 4 Channel 4 x SPST 4.8 Ohms 5 V 16.5 V +/- 4.5 V +/- 16.5 V 300 ns 265 ns - 40 C + 125 C ADGS1412 Tray