onsemi Power Switch ICs - Power Distribution

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
onsemi Power Switch ICs - Power Distribution Power Distribution Switch, Current-Limiting (Fixed and Adjustable) 2,987In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Output 2.1 A 500 mA to 2.1 A 110 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 125 C SMD/SMT UDFN-6 NCP380 Reel, Cut Tape

onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 59,612In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Side 1 Output 2.1 A 1.5 A 75 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT uDFN-6 NCP380 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution NCP45560IMNTWG-L 96,275In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 1 Output 17 A 6.8 mOhms 2.15 ms 21 ns 3 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-12 NCP45560 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 3A LOAD SWITCH 94,592In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 1 Output 3 A 50 mOhms 4 ms 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT UDFN-8 NCP330 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution DUAL SELF-PROTECTED LS DRIVER 19,082In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Low Side 1 Output 5.9 A 5.9 A 460 mOhms 31 us 140 us 12 V - 40 C + 150 C SMD/SMT SOIC-8 NCV8412 Reel, Cut Tape

onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 86,797In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Side 1 Output 2.1 A 500 mA 75 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT uDFN-6 NCP380 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 78,313In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Side 1 Output 1 A 500 mA 95 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TSOP-5 NCP380 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 72,141In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Side 1 Output 1 A 500 mA to 2.1 A 95 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TSOP-6 NCP380 Reel, Cut Tape, MouseReel
onsemi NCV8452STT1G
onsemi Power Switch ICs - Power Distribution 40V SINGLE CHANNEL HS DRIVER 32,151In Stock
Min.: 1
Mult.: 1
Reel: 1,000

High Side 1 Output 500 mA 1 A 400 mOhms 120 us 120 us 5 V to 34 V - 40 C + 150 C SMD/SMT SOT-223-4 NCV8452 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution IntelliMAX Slew Rate Cont'd Load Switch 5,664In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 1 Output 3 A 110 mOhms 4.4 ms 35 ms 1.5 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 FPF1048 Reel, Cut Tape, MouseReel
onsemi NCP45520IMNTWG-L
onsemi Power Switch ICs - Power Distribution NCP45520IMNTWG-L 26,378In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 1 Output 10.5 A 22.5 mOhms 1.33 ms 21 ns 3 V to 5.5 V - 40 C + 85 C SMD/SMT NCP45520 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 10,115In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Side 1 Output 2.1 A 1 A 75 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT uDFN-6 NCP380 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution SELF PROTECTED FET 6,500In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Low Side 1 Output 15 A 135 mOhms 44 us 116 us 10 V - 40 C + 150 C SMD/SMT SOT-223-3 NCV8403A AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 5V ELECTRONIC FUSE 2,735In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Electronic eFuse 1 Output 1.2 A 20 mOhms 5 V - 40 C + 125 C SMD/SMT WDFNW-10 NIS6150 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 23,209In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Side 1 Output 1 A 1 A 95 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TSOP-5 NCP380 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 28V/5A capable OCP/ OVP/TRCB PowerSwitch 2,987In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Over-Voltage Protection 1 Output 1 A 500 mA to 5 A 39 mOhms 2 ms 210 us 4 V to 22 V - 40 C + 85 C SMD/SMT WLCSP-24 FPF2895 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution SINGLE OCP 27,708In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Side 1 Output 2.1 A 500 mA to 2.1 A 110 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT UDFN-6 NCP380 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 28V OVP with low Rdson 3,562In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Over-Voltage Protection 1 Output 5 A 20 mOhms 2 ms 40 ns 2.8 V to 23 V - 40 C + 85 C SMD/SMT WLCSP-12 FPF3380 Reel, Cut Tape, MouseReel
onsemi NCP45540IMNTWG-L
onsemi Power Switch ICs - Power Distribution NCP45540IMNTWG-L 5,555In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Side NCP45540IMNTWG-L Reel, Cut Tape, MouseReel
onsemi NCV459MNWTBG
onsemi Power Switch ICs - Power Distribution 4A SINGLE LOAD SWIT CH 10,647In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 2 Output 4 A 80 mOhms 60 us 75 us 750 mV to 5.5 V - 40 C + 105 C SMD/SMT NCV459 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi Power Switch ICs - Power Distribution OVER CURRENT PROTECTION 5,177In Stock
Min.: 1
Mult.: 1
Reel: 3,000

High Side 1 Output 2.1 A 2 A 75 mOhms 4 ms 3 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT UDFN-6 NCP380 Reel, Cut Tape, MouseReel
onsemi NCV8412ASTT3G
onsemi Power Switch ICs - Power Distribution SELF-PROTECTED LS DRIVER 7,992In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Low Side 1 Output 5.9 A 5.9 A 460 mOhms 31 us 140 us 12 V - 40 C + 150 C SMD/SMT SOT-223-4 NCV8412 Reel, Cut Tape
onsemi Power Switch ICs - Power Distribution Advanced Load Management Switch 4,790In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 1 Output 200 mA 80 mOhms 210 us 16 us 1 V to 3.6 V - 40 C + 85 C SMD/SMT WLCSP-4 FPF1504L Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution Low On-Res SlewRate Cntrlld Load Switch 2,585In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Load Switch 1 Output 3.5 A 100 mOhms 4.4 ms 32 ms 1.2 V to 5.5 V - 40 C + 85 C SMD/SMT WLCSP-6 FPF1038 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution 28V/5A LOAD SWITCH WITH FAST POWER SWAP FUNCTION 3,996In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Protection Switch 1 Output 5.5 A 35 mOhms 8 ms - 40 C + 85 C SMD/SMT DFN-12 FPF2890 Reel, Cut Tape