EEPROM

 EEPROM
EEPROM are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many EEPROM manufacturers including Analog Devices, Microchip, onsemi, STMicroelectronics & more. Please view our selection of EEPROM below.
Results: 5,206
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 2.5V IND 7,749In Stock
Min.: 1
Mult.: 1
: 3,000

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOT-23-6 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 - 1.8V 5,253In Stock
Min.: 1
Mult.: 1
: 3,300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24LC02B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16kx8 - 2.5V 16,681In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC128 Tube
Microchip Technology EEPROM 128K 16K X 8 2.5V SER EE EXT TEMP MSOP 4,438In Stock
Min.: 1
Mult.: 1
: 2,500

128 kbit 2-Wire, I2C 400 kHz 16 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC128 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128X8 1.8V SER EE IND 10,186In Stock
Min.: 1
Mult.: 1
: 3,300

1 kbit SPI 10 MHz 128 x 8 DFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 18V SER EE IND 15,989In Stock
Min.: 1
Mult.: 1

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 64K 8K X 8 18V SER EE IND 5,513In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128k 16KX8 2.5V SER EE EXT 7,500In Stock
Min.: 1
Mult.: 1
: 3,300

128 kbit SPI 10 MHz 16 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x8 24,291In Stock
Min.: 1
Mult.: 1
: 3,000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOT-23-6 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46A/B/C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2048x8 2,822In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-SOIC 4,000In Stock
Min.: 4,000
Mult.: 4,000
: 4,000

128 kbit SPI 5 MHz 16 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel
Analog Devices / Maxim Integrated EEPROM DeepCover Secure Authenticator with 1-Wi 3,009In Stock
Min.: 1
Mult.: 1
: 2,500

2 kbit 1-Wire 256 x 8 TDFN-6 2.97 V 3.63 V SMD/SMT 10 Year - 40 C + 85 C DS28E22Q Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EEPROM 1-W 4KB EEPROM W/SHA-256 SFN 2,064In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit 1-Wire 256 x 16 SFN-2 2.97 V 3.63 V SMD/SMT 10 Year - 40 C + 85 C DS28E25 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K HI-ENDURANCE SDP - 120NS
12In Stock
Min.: 1
Mult.: 1
No
256 kbit Parallel 32 k x 8 LCC-32 70 ns 4.5 V 5.5 V SMD/SMT 10 Year - 55 C + 125 C AT28HC256 Tube

STMicroelectronics EEPROM 128-Kbit I2C EEProm 1MHz 1.7V to 5.5V 8,898In Stock
Min.: 1
Mult.: 1
: 4,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 512Kb serial I2C bus EEPROM 4,905In Stock
Min.: 1
Mult.: 1
: 4,000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24512-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8-5.5V 1K (128x8) 87,291In Stock
Min.: 1
Mult.: 1
: 2,500

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kbit serial I2C bus EEPROM 105°C operation 8,670In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C04-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Serial Eeprom 4 Kbit 1.8V to 5.5V 400kHz 9,836In Stock
Min.: 1
Mult.: 1
: 5,000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 UFDFPN-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16-Kbit serial I2C bus EEPROM 105°C operation 18,925In Stock
Min.: 1
Mult.: 1
: 2,500

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C16-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16 Kbit I2C EEProm 400kHz 1.8V to 5.5V 67,312In Stock
Min.: 1
Mult.: 1
: 2,500

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 16-Kb MICROWIRE serial EEPROM 4,756In Stock
Min.: 1
Mult.: 1
: 2,500

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C86-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V EE 19,843In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S66-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V EE Bus EEPROM 7,207In Stock
Min.: 1
Mult.: 1
: 2,500

8 kbit SPI 5 MHz 1 k x 8 SOIC-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32kB EEPROM 20 MHz 1.8V to 5.5V 1M WC 8,394In Stock
Min.: 1
Mult.: 1
: 5,000

32 kbit SPI 20 MHz 4 k x 8 UFDFPN-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-R Reel, Cut Tape, MouseReel