EEPROM

 EEPROM
EEPROM are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many EEPROM manufacturers including Analog Devices, Microchip, onsemi, STMicroelectronics & more. Please view our selection of EEPROM below.
Results: 5,258
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 8K 1K X 8 16B PAGE 1.8V SER EE IND 240In Stock
Min.: 1
Mult.: 1

8 kbit SPI 10 MHz 1 k x 8 PDIP-8 50 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 64K 8K X 8 18V SEREE IND ROTATED PINOUT 1,638In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2kx8 - 5V 330In Stock
Min.: 1
Mult.: 1

16 kbit SPI 3 MHz 2 k x 8 PDIP-8 150 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 64Kb SPI SERIAL EEPROM w/ECC, 8-TSSOP Bulk , 125C Industrial 700In Stock
Min.: 1
Mult.: 1
64 kbit SPI 8 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT - 40 C + 125 C Tube
Microchip Technology EEPROM 4K, 512 X 8, 2.5V SER EE 150C
40In Stock
3,300Expected 26/06/2026
Min.: 1
Mult.: 1
: 3,300

4 kbit SPI 5 MHz 512 x 8 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K 512X8 2.5V SER EE EXT 183In Stock
Min.: 1
Mult.: 1

4 kbit SPI 10 MHz 512 x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 8K 1K X 8 16B PAGE 2.5V SER EE EXT 88In Stock
Min.: 1
Mult.: 1

8 kbit SPI 10 MHz 1 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 128x8 Or 64x16 208In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 3 MHz 128 x 8/64 x 16 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 93C46A/B/C Tube

Microchip Technology EEPROM 256x8 637In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 512x8 720In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8 PDIP-8 200 ns 2.5 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube

onsemi EEPROM 32KB I2C SER EEPROM FOR LOW VCC RANGE 2,738In Stock
Min.: 1
Mult.: 1
: 3,000

32 kbit I2C 1 MHz 128 x 32 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C32LV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB SPI SER CMOS EEPROM 2,960In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit SPI 10 MHz 512 x 8 UDFN-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 150 C NV25040MUW AEC-Q101 Reel, Cut Tape, MouseReel

onsemi EEPROM 16KB SPI SER CMOS E EPROM 2,623In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25160 AEC-Q101 Reel, Cut Tape
Microchip Technology EEPROM 256K 5V SDP - 90NS FLATPACK 883C
15In Stock
Min.: 1
Mult.: 1
No
256 kbit Parallel 5 MHz 32 k x 8 FlatPack-28 90 ns 4.5 V 5.5 V SMD/SMT 10 Year - 55 C + 125 C AT28HC256 Tube
STMicroelectronics EEPROM Automotive 32 Kbit SPI bus EEPROM with high speed clock 1,988In Stock
Min.: 1
Mult.: 1
: 2,500

32 kbit SPI 10 MHz 4 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95320-A125 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1K 128X8 1.8V SERIAL EE IND 274In Stock
Min.: 1
Mult.: 1

1 kbit UNI/O Bus 100 kHz 128 x 8 DIP-8 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11AA010 Tube

Microchip Technology EEPROM 2K 256 X 8 2.5V SERIAL EE EXT 840In Stock
Min.: 1
Mult.: 1

2 kbit UNI/O Bus 100 kHz 256 x 8 DIP-8 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 11LC020 Tube

Microchip Technology EEPROM 16byte 128b 5V 1,313In Stock
Min.: 1
Mult.: 1

128 bit 2-Wire, I2C 400 kHz 16 x 8 PDIP-8 900 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256x8 1,040In Stock
Min.: 1
Mult.: 1
: 2,500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-MSOP 2,238In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit 2-Wire, I2C 1 MHz 512 x 8 MSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC04 Reel, Cut Tape

Microchip Technology EEPROM 128x8 - 1.8V 821In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 24LC01B Tube

Microchip Technology EEPROM 2K 256X8 SERIAL EE 1.5V 1/2 ARRAY WP 700In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C 24VL024 Tube

Microchip Technology EEPROM 2K 256X8 1.8V SER EE IND 724In Stock
Min.: 1
Mult.: 1

2 kbit SPI 10 MHz 256 x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 1kx8 1.8V 34In Stock
Min.: 1
Mult.: 1

8 kbit SPI 1 MHz 1 k x 8 PDIP-8 150 ns 1.8 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 128k 16KX8 1.8V SER EE IND TSSOP8 139In Stock
Min.: 1
Mult.: 1

128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube