M95M02-DWMN3TP/K

STMicroelectronics
511-M95M02-DWMN3TP/K
M95M02-DWMN3TP/K

Mfr.:

Description:
EEPROM Automotive 2048 Kbit SPI bus EEPROM with high speed clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,980

Stock:
4,980 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£3.51 £3.51
£3.27 £32.70
£3.17 £79.25
£3.10 £155.00
£3.03 £303.00
£2.92 £730.00
£2.85 £1,425.00
£2.78 £2,780.00
Full Reel (Order in multiples of 2500)
£2.65 £6,625.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
2 Mbit
SPI
5 MHz
256 k x 8
SOIC-8
80 ns
2.5 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 125 C
M95M02-A125
AEC-Q100
Reel
Cut Tape
MouseReel
Active Read Current - Max: 5 mA
Brand: STMicroelectronics
Operating Supply Voltage: 2.5 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 5 mA
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320090
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
TARIC:
9023008000
MXHTS:
8542320201
ECCN:
3A991.b.1.b.1

M95M02-A125 Automotive EEPROM

STMicroelectronics M95M02-A125 Automotive EEPROM is compliant with the high level of reliability defined by the automotive standard AEC-Q100 Grade 0. The STMicroelectronics M95M02-A125 is accessed by a simple serial SPI compatible interface running up to 10MHz. The memory array is based on advanced true Electrically Erasable PROgrammable Memory (EEPROM) technology.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.