DRAM

 DRAM
DRAM is available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many DRAM manufacturers including Alliance Memory, ISSI, Micron Technology & more. Please view our large selection of DRAM below.
Results: 2,948
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM SDRAM 128Mbit 16 54/54 TSOP 1 CT 571In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM 128 Mbit 16 bit 167 MHz TSOP-54 8 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C MT48LC Tray
Micron DRAM SDRAM 64M 2MX32 FBGA 600In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1,000

SDRAM 64 Mbit 32 bit 167 MHz VFBGA-90 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C MT48LC Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2G 128MX16 FBGA 869In Stock
2,000Expected 17/08/2026
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 AT 958In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Tray
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 CT 288In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 AT 944In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Tray
Micron DRAM LPDDR 512Mbit 32 90/135 VFBGA 1 AT 778In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR 512 Mbit 32 bit 200 MHz VFBGA-90 16 M x 32 5 ns 1.7 V 1.95 V - 40 C + 105 C MT46H Tray
Micron DRAM SDRAM 128Mbit 32 90/135 VFBGA 1 IT 623In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM 128 Mbit 32 bit 167 MHz VFBGA-90 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C MT48LC Tray
Micron DRAM DDR3 2G 128MX16 FBGA 303In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 IT 644In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR3 1Gbit 16 96/144TFBGA 1 CT 2,288In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz FBGA-96 64 M x 16 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 1Gbit 16 96/144TFBGA 1 IT 1,403In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz FBGA-96 64 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR3 4Gbit 8 78/117TFBGA 1 IT 655In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 AT Non-Stocked Lead-Time 53 Weeks
Min.: 1,224
Mult.: 1,224
Max.: 100

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Tray
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 UT 325In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 125 C MT41K Tray
Micron DRAM LPDDR4 4Gbit 32 200/264 WFBGA 2 WT 553In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.866 GHz WFBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 25 C + 85 C MT53E Tray
Micron DRAM LPDDR4 2G 128MX16 FBGA 1,821In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SDRAM Mobile - LPDDR4 2 Gbit 16 bit 2.133 GHz VFBGA-200 128 M x 16 1.1 V - 25 C + 85 C MT53E Reel, Cut Tape
Micron DRAM LPDDR2 1Gbit 32 134/170 VFBGA 1 AT 976In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR2 1 Gbit 32 bit 533 MHz FBGA-134 32 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 105 C MT42L Tray
Micron DRAM LPDDR4 4Gbit 32 200/264 WFBGA 2 IT 529In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.866 GHz WFBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 95 C 110S Tray
Winbond DRAM 2Gb LPDDR4, x16, 1600MHz, -40C 105C 378In Stock
7On Order
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4 2 Gbit 16 bit 1.6 GHz WFBGA-200 128 M x 16 1.06 V 1.95 V - 40 C + 105 C Tray
Winbond DRAM 256Mb LPDDR, x16, 200MHz, Industrial Temp 2,641In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR 256 Mbit 16 bit 200 MHz VFBGA-60 16 M x 16 6.5 ns 1.7 V 1.95 V - 40 C + 85 C W948D6KBHX Tray
Winbond DRAM 64Mb HyperRAM x8, 250MHz 1,397In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

64 Mbit 250 MHz BGA-24 6 M x 8 Reel, Cut Tape
Winbond DRAM 128Mb HyperRAM x8, 200MHz, Ind temp, 1.8V, T&R 2,000In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

HyperRAM 128 Mbit 8 bit 200 MHz TFBGA-24 16 M x 8 1.7 V 2 V - 40 C + 85 C Reel, Cut Tape
Alliance Memory DRAM DDR4, 16Gb, 1G x 16, 1.2V, 96-Ball FBGA SDRAM, Commercial Temp - Tray 335In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 16 Gbit 16 bit 1.6 GHz FBGA-96 1 G x 16 13.75 ns 1.14 V 1.26 V 0 C + 95 C Tray
Alliance Memory AS4C256M16D3C-93BIN
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 2133MHz, Industrial Temp, C Die 199In Stock
Min.: 1
Mult.: 1

Tray