RF Transceiver

 RF Transceiver
RF Transceivers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many RF transceiver manufacturers including Atmel, Maxim, Microchip, Nordic, NXP, Silicon Labs, Texas Instruments & more. Please view our selection of RF transceivers below.
Results: 483
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging
Qorvo RF Transceiver Automotive PDoA UWB Transceiver 8,556In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Zigbee 6.5 GHz to 8 GHz 6.8 Mb/s 1.5 V 3.6 V 19 mA 17 mA 14 dBm - 40 C + 105 C SPI LGA-40 Reel, Cut Tape
Texas Instruments RF Transceiver TAPE/REEL CC1020 ALT 595-CC1020RUZR ALT ALT 595-CC1020RUZR 3,108In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ISM, SRD 402 MHz to 470 MHz, 804 MHz to 960 MHz 153.6 kb/s FSK, GFSK, OOK 2.3 V 3.6 V 19.9 mA 27.1 mA 10 dBm - 40 C + 85 C 4-Wire, SPI VQFN-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LONG RANGE WI-FI LOC LORA TRANSCEIVER 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

FSK 150 MHz to 960 MHz, 150 MHz to 2.7 GHz 2 Mb/s 1.8 V 3.7 V 7.8 mA 118 mA 22 dBm - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver SX1211I084TRT 6,113In Stock
Min.: 1
Mult.: 1
Reel: 3,000

FSK/OOK 863 MHz to 870 MHz, 902 MHz to 928 MHz, 950 MHz to 960 MHz 200 kb/s FSK, OOK 2.1 V 3.6 V 3 mA 25 mA 12.5 dBm - 40 C + 85 C SPI TQFN-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LoRa, Low Power sub- GHz RF Transceiver 14,746In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Sub-GHz 150 MHz to 960 MHz 300 kb/s 2-FSK, FSK, GFSK, LoRa 1.8 V 3.7 V 8 mA 25.5 mA 15 dBm - 40 C + 85 C SPI QFN-24 Reel, Cut Tape, MouseReel
Semtech RF Transceiver HIGH LINK BUDGET TRANSCEIVER 3,943In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ISM 860 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, LoRa, OOK 1.8 V 3.7 V 11.2 mA 125 mA 20 dBm - 40 C + 85 C SPI QFN-28 Reel, Cut Tape, MouseReel
Semtech RF Transceiver SINGLE CHIP 3 BANDS TRANCEIVER 19,978In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ISM 137 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, LoRa, MSK, OOK 1.8 V 3.7 V 12 mA 120 mA 20 dBm - 40 C + 85 C SPI QFN-28 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF Transceiver 1.9-3.6V 433/868/ 915MHz TRNSCVR 17,519In Stock
Min.: 1
Mult.: 1
Reel: 2,500

FSK 430 MHz to 928 MHz 50 kb/s GFSK 1.9 V 3.6 V 12.5 mA 30 mA 10 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel
Lime Microsystems RF Transceiver 2In Stock
Min.: 1
Mult.: 1
Multiband 300 MHz to 3.8 GHz 1.7 V 1.9 V 220 mA 280 mA 6 dBm - 40 C + 85 C Serial DQFN-120
Texas Instruments RF Transceiver 2.4GHz ISM BAND RF T RANSCEIVER CHIP A 8 A 839-CC2400R 3,576In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ISM 2.4 GHz to 2.483 GHz 1 Mb/s 1.8 V 3.3 V - 40 C + 85 C VQFN-48 Reel, Cut Tape, MouseReel

Microchip Technology RF Transceiver 700/800/900MHzZigBee Transceiver Toucan 1,393In Stock
490Expected 03/03/2026
Min.: 1
Mult.: 1

Zigbee 769 MHz to 935 MHz 1 Mb/s OQPSK 1.8 V 3.6 V 9 mA 18 mA 10 dBm - 40 C + 85 C SPI QFN-32 Tray

Microchip Technology RF Transceiver 700/800/900MHzZigBee Transceiver Toucan 1,543In Stock
5,000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 5,000

Zigbee 769 MHz to 935 MHz 1 Mb/s OQPSK 1.8 V 3.6 V 9 mA 18 mA 10 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel
Microchip Technology RF Transceiver Sub-1GHz IEEE 802.15.4 TRX, 48QFN, Tray 772In Stock
Min.: 1
Mult.: 1

Zigbee Tray

Microchip Technology RF Transceiver 2.4GHz Zigbee Transceiver 517In Stock
Min.: 1
Mult.: 1

Zigbee 2.405 GHz to 2.48 GHz OQPSK 2.5 V 3.3 V 20 dBm - 40 C + 85 C SPI QFN-32 Tray
Microchip Technology RF Transceiver 2.4GHz ZigBee Transceiver 704In Stock
Min.: 1
Mult.: 1

Zigbee 2.322 GHz to 2.527 GHz 2 Mb/s OQPSK 1.8 V 3.6 V 4 dBm + 85 C SPI QFN-32 Tray
Analog Devices RF Transceiver Broad Market Mykonos Release 10In Stock
Min.: 1
Mult.: 1

Multiband 300 MHz to 6 GHz 6.144 Gb/s 1.267 V 3.465 V 1.055 A 1 A 7 dBm - 40 C + 85 C JESD204B CSPBGA-196 Tray
Analog Devices RF Transceiver Narrow band Transceiver for 12.5kHz 367In Stock
Min.: 1
Mult.: 1

Narrow Band, SRD 842 MHz to 916 MHz 24 kb/s 2-FSK, 3-FSK, 4-FSK, MSK 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C 3-Wire, Serial LFCSP-48 Tray
Analog Devices RF Transceiver Narrow Band Transceiver 433/868/900 MHz 460In Stock
Min.: 1
Mult.: 1

Narrow Band 862 MHz to 950 MHz 32.8 kb/s 2-FSK, 3-FSK, 4-FSK, MSK 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C 3-Wire, Serial LFCSP-48 Tray
Analog Devices RF Transceiver Narrow Band Transceiver 433/868/900 MHz 1,250In Stock
Min.: 1
Mult.: 1
Reel: 750

ISM 862 MHz to 950 MHz 32.8 kb/s 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel

Analog Devices RF Transceiver 2x2 Radio Transceiver 14In Stock
75Expected 03/03/2026
Min.: 1
Mult.: 1

Multiband 30 MHz to 6 GHz 1.71 V 1.89 V 7.8 dBm - 40 C + 85 C SPI CSPBGA-196 Tray
Analog Devices RF Transceiver Madura broad market 4T4R w/ DPD & CFR 1In Stock
3Expected 23/02/2026
Min.: 1
Mult.: 1

ISM 75 MHz to 6 GHz 24.33 Gb/s 950 mV 1.89 V 7 dBm - 40 C + 110 C SPI CSPBGA-289 Tray
Texas Instruments RF Transceiver Single-chip FSK/OOK CMOS wireless transc A 839-CC1020T/R-R 272In Stock
Min.: 1
Mult.: 1
Reel: 250

Narrow Band 153.6 kb/s QFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Low-Power Sub-1GHz R F Transceiver A 595 A 595-CC1101RGPR 932In Stock
Min.: 1
Mult.: 1

Sub-GHz 300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, 4-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 14 mA 12 dBm - 40 C + 85 C SPI QFN-20 Tube
Texas Instruments RF Transceiver Value Line Transceiv er A 595-CC110LRGPT A 595-CC110LRGPT 8,259In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wi-Fi 300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, 4-FSK, GFSK, OOK 1.8 V 3.6 V 14 mA 12 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver RF Transceiver Hi Pe rf A 595-CC1120RHBT A 595-CC1120RHBT 4,539In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Multiband 164 MHz to 190 MHz, 410 MHz to 475 MHz, 820 MHZ to 950 MHz 200 kb/s 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK 2 V 3.6 V 17 mA 45 mA 16 dBm - 40 C + 85 C SPI VQFN-32 Reel, Cut Tape, MouseReel