RF Amplifier

 RF Amplifier
RF Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many RF amplifier manufacturers including Broadcom, CEL, M/A-COM, Maxim Integrated, NXP, Qorvo, Skyworks & more. Please view our large selection of RF amplifiers below.
Results: 3,506
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier InGaP HBT pow amp SMT, 4.9 - 5.9 GHz 203In Stock
Min.: 1
Mult.: 1

4.9 GHz to 5.9 GHz 3 V 285 mA 20 dB 6 dB Power Amplifiers SMD/SMT QFN-16 GaAs InGaP 22.5 dBm 31 dBm - 40 C + 85 C HMC415 Cut Tape
Analog Devices RF Amplifier WBand Driver amp SMT, DC - 20 GHz 3In Stock
Min.: 1
Mult.: 1
No
0 Hz to 20 GHz 8 V 160 mA 15 dB 3 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 23 dBm 28 dBm - 40 C + 85 C HMC465G Cut Tape
Analog Devices RF Amplifier 1.6 Watt pow amp SMT, 0.4 - 2.2 GHz 414In Stock
Min.: 1
Mult.: 1

400 MHz to 2.2 GHz 5 V 725 mA 8 dB 6.5 dB Power Amplifiers SMD/SMT QSOP-16 GaAs InGaP 33 dBm 51 dBm - 40 C + 85 C HMC453 Cut Tape
MACOM AL7
MACOM RF Amplifier 20-550MHz NF5.0dB VSWR: 1.1:1 4In Stock
Min.: 1
Mult.: 1

Si Bulk
Mini-Circuits RF Amplifier SMT MMIC, Low Noise, Linear, Gain Block Amplifier, 0.01 GHz to 12 GHz, 50ohm, 2x2 mm QFN Style 320In Stock
Min.: 1
Mult.: 1
Reel: 500

10 MHz to 12 GHz 5 V 88 mA 20.5 dB 8.1 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 20.8 dBm 36 dBm - 55 C + 105 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Power Amplifier, 300 MHz to 7500 MHz, 50ohm, 3x3 mm QFN Style Package 611In Stock
400On Order
Min.: 1
Mult.: 1
Reel: 100

300 MHz to 7.5 GHz 10 V to 12.5 V 190 mA 21.3 dB 3.8 dB Power Amplifiers SMD/SMT QFN-12 32.1 dBm 37 dBm - 55 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 3In Stock
Min.: 1
Mult.: 1

10 MHz to 1 GHz 24 V 900 mA 22 dB 9 dB Power Amplifiers Screw Si 31 dBm 46 dBm - 20 C + 60 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 4In Stock
Min.: 1
Mult.: 1

10 MHz to 1 GHz 24 V 1 A 34 dB 6.3 dB Power Amplifiers Screw Si 31 dBm 45 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1200 MHz, 50ohm 4In Stock
Min.: 1
Mult.: 1

10 MHz to 1.2 GHz 24 V 900 mA 27 dB 5.3 dB Power Amplifiers Screw Si 31 dBm 48 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm 3In Stock
Min.: 1
Mult.: 1

10 MHz to 2 GHz 28 V 2.9 A 52 dB 9.5 dB Power Amplifiers Screw Si 41 dBm 46 dBm - 20 C + 85 C ZHL Tray
CML Micro RF Amplifier 2W 136 - 1000 MHz 2-stage Driver Amplifier 953In Stock
Min.: 1
Mult.: 1

136 MHz to 1 GHz 6 V to 9.5 V 27 dB 10.2 dB Driver Amplifiers SMD/SMT VQFN-16 GaAs 45 dBm - 40 C + 85 C CMX90A Reel
CML Micro RF Amplifier 10W 136 - 1000 MHz Power Amplifier 823In Stock
Min.: 1
Mult.: 1

136 MHz to 1 GHz 6 V to 9.5 V 136 mA 17.5 dB Power Amplifiers SMD/SMT VDFN-16 GaAs 45 dBm - 40 C + 85 C CMX90A Reel
Pasternack RF Amplifier 40 dB Gain, 25 dBm IP3, 0.8 dB NF, 11 dBm P1dB, 1 GHz to 2 GHz, Low Noise High Gain Amplifier SMA 1In Stock
Min.: 1
Mult.: 1

1 GHz to 2 GHz 9 V to 12 V 120 mA 40 dB 0.8 dB Low Noise Amplifiers Screw Si 11 dBm 25 dBm - 40 C + 85 C Low-Noise RF Amplifiers Bulk
Analog Devices RF Amplifier LNA, High Input Power, 1 to 20 GHz 159In Stock
Min.: 1
Mult.: 1

1 GHz to 20 GHz 3 V to 6 V 110 mA 14.5 dB 3.5 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 16.5 dBm 28.5 dBm - 55 C + 125 C ADL8109 Cut Tape
Analog Devices RF Amplifier 0.01 to 12GHz Amplifier with bypass swit 500In Stock
Min.: 1
Mult.: 1

10 MHz to 14 GHz 5 V 110 mA 4.6 dB Low Noise Amplifiers SMD/SMT LGA-28 Si 28 dBm 30.7 dBm - 40 C + 85 C ADL8113 Cut Tape
Analog Devices RF Amplifier 0.01 to 10 GHz PA 232In Stock
44Expected 06/03/2026
Min.: 1
Mult.: 1

10 kHz to 10 GHz 3 V to 6 V 95 mA 16 dB 1.7 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 20.5 dBm 35 dBm - 55 C + 125 C ADL8122 Cut Tape
Analog Devices RF Amplifier 2 to 20GHz LNA w/ on-chip bias choke 48In Stock
Min.: 1
Mult.: 1

1 GHz to 20 GHz 3.3 V 55 mA 15 dB 2.1 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 15.5 dBm 29 dBm - 55 C + 125 C Cut Tape
MACOM MAAP-010169-001SMB
MACOM RF Amplifier Assembly,Fixture,Test,SMB,2-6GHz, 1In Stock
Min.: 1
Mult.: 1
2 GHz to 6 GHz 10 V 3.5 A 18 dB Power Amplifiers SMD/SMT GaAs 38 dBm - 40 C + 85 C
MACOM SMA81
MACOM RF Amplifier 20-250MHz NF 2.6dB Gain 26.0dB 109In Stock
Min.: 1
Mult.: 1

Si Bulk

LPRS RF Amplifier eRICA RF power amplifier for 868MHz & 915MHz applications 199In Stock
Min.: 1
Mult.: 1

850 MHz to 950 MHz 3 V 302 mA 10 dB Power Amplifiers SMD/SMT Si - 40 C + 85 C eRIC Tray
Mini-Circuits RF Amplifier MMIC AMPLIFIER SURFACEMOUNT 403In Stock
Min.: 1
Mult.: 1
Reel: 2,000

500 MHz to 2.5 GHz 2.8 V to 5 V 34.3 mA 15.5 dB 4.1 dB Gain Block Amplifiers SMD/SMT MCLP-8 Si 9.5 dBm 21 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Nisshinbo RF Amplifier Low Current Consumption GNSS Wideband Low Noise Amplifier 90In Stock
Min.: 1
Mult.: 1
Reel: 5,000
1.164 GHz to 1.61 GHz 1.7 V to 3.7 V 3.4 mA 18 dB 0.7 dB Low Noise Amplifiers SMD/SMT EPFFP-6-FA GaAs - 26 dBm - 7 dBm - 40 C + 105 C NT1195 Reel, Cut Tape
Qorvo CMD270
Qorvo RF Amplifier 4 - 8 GHz Low Noise Amplifier 42In Stock
Min.: 1
Mult.: 1

Low Noise Amplifiers Si CMD270
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 451In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 7 GHz 3.6 V 40 mA 11 dB 6.5 dB Gain Block Amplifiers SMD/SMT InGaP 10.6 dBm 23.7 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 12-16 GHz LNA 4In Stock
Min.: 2
Mult.: 2

7 GHz to 17 GHz 3 V 65 mA 20.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT Die GaAs 16 dBm 20 dBm - 55 C + 85 C HMC516G Gel Pack