SRAM

Results: 11,968
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Renesas Electronics SRAM SRAM 16MB 3V X16 FBGA48 55NS -40TO85C 266In Stock
253On Order
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray
Renesas Electronics SRAM SRAM 64MB ADV. 3V BGA48 55NS -40TO85C 106In Stock
506Expected 17/04/2026
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 55 ns Parallel 3.6 V 2.7 V 38 mA - 40 C + 85 C SMD/SMT Tray
Renesas Electronics SRAM SRAM 64MB ADV. 3V TSOP48 55NS -40TO85C 99In Stock
288Expected 16/03/2026
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 55 ns Parallel 3.6 V 2.7 V 38 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray

Infineon Technologies SRAM 1Mb 10ns 128K x 8 Fast Async SRAM 668In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns Parallel 5.5 V 4.5 V 80 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Infineon Technologies SRAM 2Mb 10ns 3.3V 64Kx16 Fast Async SRAM 895In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Mbit 64 k x 16 10 ns 100 MHz Parallel 3.6 V 3 V 60 mA - 40 C + 85 C SMD/SMT SOJ-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 2Mb 10ns3.3V 128Kx16 Fast Async SRAM 946In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Mbit 128 k x 16 10 ns Parallel 3.6 V 3 V 90 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies CY62187G30-55BAXI
Infineon Technologies SRAM ASYNC 294In Stock
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 55 ns Parallel 3.6 V 2.2 V 55 mA - 40 C + 85 C SMD/SMT Tray


ISSI SRAM 32Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 9,307In Stock
Min.: 1
Mult.: 1
Max.: 1,212

32 Mbit 4 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8
GSI Technology SRAM 2.5/3.3V 8M x 36 288M 30In Stock
Min.: 1
Mult.: 1

288 Mbit 8 M x 36 4 ns 400 MHz Parallel 3.6 V 2.3 V 560 mA, 840 mA - 40 C + 100 C SMD/SMT BGA-119 Tray
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI 3,192In Stock
6,600Expected 12/03/2026
Min.: 1
Mult.: 1
Reel: 3,300

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI 903In Stock
4,775Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 2,500

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM Vbat 2,994In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM Vbat 4,205In Stock
Min.: 1
Mult.: 1
Reel: 3,300

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM Vbat 1,844In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 16Mb 3V 55ns 1M x 16 LP SRAM 1,426In Stock
960Expected 04/02/2027
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
Infineon Technologies SRAM 32Mb, 1.8V, 70ns MoBL SRAM 213In Stock
Min.: 1
Mult.: 1

32 Mbit 4 M x 8/2 M x 16 70 ns Parallel 2.25 V 1.65 V 35 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray
Infineon Technologies SRAM 4Mb 3V 55ns 512K x 8 LP SRAM 810In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT SOIC-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 8Mb 1.8V 55ns 512K x 16 LP SRAM 873In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 55 ns Parallel 2.25 V 1.65 V 25 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 16Mb 3V 45ns 1M x 16 LP SRAM 634In Stock
280Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 8Mb 3V 45ns 512K x 16 LP SRAM 667In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
Infineon Technologies SRAM 16Mb 3V 45ns 1M x 16 LP SRAM 904In Stock
Min.: 1
Mult.: 1

16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray

Infineon Technologies SRAM 4Mb 45ns 512K x 8 Low Power SRAM 736In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Mbit 512 k x 8 45 ns Parallel 5.5 V 4.5 V 20 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 3V 45ns 64K x 16 LP SRAM 1,669In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 1,710In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT STSOP-32 Tray

Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 1,740In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT TSOP-I-32 Reel, Cut Tape, MouseReel