NOR Flash

 NOR Flash
Flash Memory is available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many flash memory manufacturers including Adesto Technologies, Cypress Semiconductor, Microchip, & more. Please view our selection of flash memory below.
Results: 6,570
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology NOR Flash 8M (1Mx8) 50MHz 2.7-3.6V Commercial 1,153In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous 0 C + 70 C Tube
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS 15,599In Stock
Min.: 1
Mult.: 1
Max.: 186

SMD/SMT SOIC-Wide-8 IS25WP064A 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS 26,878In Stock
Min.: 1
Mult.: 1
Max.: 698

SMD/SMT SOIC-8 IS25WP128F 128 Mbit 1.65 V 1.95 V 13.5 mA QPI, SPI 166 MHz 16 M x 8 8 bit - 40 C + 105 C
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 2,690In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOIC-Narrow-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 64 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single, Dual, Quad SPI NOR flash 1,510In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-Wide-8 AT25SF641B 64 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 8 M x 8 8 bit - 40 C + 85 C Tube

Renesas / Dialog NOR Flash 2 Mbit, Ultra Wide Vcc (1.65V to 4.4V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash 3,255In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT AT25XV021A 2 Mbit 1.65 V 4.4 V 11 mA SPI 70 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 8,180In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-Wide-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 3,530In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-Wide-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 2,195In Stock
Min.: 1
Mult.: 1
Reel: 3,000
SMD/SMT WSON-8 GD25LE128E 128 Mbit 1.65 V 2 V 9 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 4.5 to 5.5 4Mbit Multi-Purpose Flash 373In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 SST39SF 4 Mbit 4.5 V 5.5 V 25 mA Parallel 512 k x 8 8 bit Asynchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 2.7 to 3.6V 4Mbit Multi-Purpose Flash 409In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 4 Mbit 2.7 V 3.6 V 18 mA Parallel 256 k x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 4M Flash SPI 1,275In Stock
Min.: 1
Mult.: 1

SMD/SMT TDFN-S-8 SST25PF 4 Mbit 2.3 V 3.6 V 12 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 4Mb, 2.3V to 3.6V, SPI,SDI,SQI, 80MHz, E temp, 8-SOIC, T&R 2,468In Stock
Min.: 1
Mult.: 1
Reel: 3,300

SMD/SMT SOIC-8 4 Mbit 2.3 V 3.6 V SPI, SQI 80 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash Nor 2,345In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash STD SPI 966In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 66 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash Nor 912In Stock
Min.: 1
Mult.: 1
Reel: 1,600

SMD/SMT FBGA-64 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash NOR 608In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 208In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 695In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash PNOR 319In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous AEC-Q100 Tray

Infineon Technologies NOR Flash 128Mb, 1.8V, 133Mhz Serial Flash 1,582In Stock
Min.: 1
Mult.: 1

SMD/SMT S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR Flash 256Mb 3V 110ns Parallel NOR Flash 336In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2M (256Kx8) 20MHz 2.7-3.6V Commercial 2,029In Stock
Min.: 1
Mult.: 1
Reel: 3,300

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 10 mA SPI 20 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape
ISSI NOR Flash 256M 3V 166MHz Serial Flash 10,198In Stock
Min.: 1
Mult.: 1
Max.: 64

SMD/SMT TFBGA-24 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, DFN 5x6 (Tape & Reel), Single SPI DataFlash 1,858In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT UDFN-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel