CAN Interface IC

Results: 951
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceiver 225In Stock
Min.: 1
Mult.: 1

MAX3053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 56 mA 3 kV Tube
Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceiver 273In Stock
Min.: 1
Mult.: 1

MAX3053 High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 85 C 56 mA 3 kV Tube

Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected/Tolerant CAN Transceiver 150In Stock
Min.: 1
Mult.: 1

MAX3054 CAN Controller SMD/SMT SOIC-14 250 kb/s 1 Driver 1 Receiver 4.75 V, 5.25 V 5 V, 42 V - 40 C + 125 C 125 uA, 30 mA 3 kV Tube

Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected/Tolerant CAN Transceiver 40In Stock
Min.: 1
Mult.: 1

MAX3055 CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V, 5.25 V 5 V, 42 V - 40 C + 125 C 125 uA, 30 mA 3 kV Tube

NXP Semiconductors CAN Interface IC High-speed CAN transceiver 1,331In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TJA1049 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 77.5 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 2,244In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TJA1051 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC Enhanced fault-tolerant CAN transceiver 2,459In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape
Texas Instruments ISOW1044DFMR
Texas Instruments CAN Interface IC Low emissions 5-kVr ms isolated CAN FD t 707In Stock
6,800On Order
Min.: 1
Mult.: 1
Reel: 850

ISOW1044 High Speed CAN FD Transceiver SMD/SMT SOIC-20 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 124 mA 12 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 166In Stock
Min.: 1
Mult.: 1
Reel: 2,500

High Speed SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 9 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 2,598In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TJA1044 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 2,935In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TJA1057 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Hi-speed CAN trnscvr 595In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TJA1057 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
STMicroelectronics CAN Interface IC Hi-Spd Can Bus Trans 1,425In Stock
Min.: 1
Mult.: 1
Reel: 2,500

L9616 CAN Transceiver SMD/SMT SO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 80 mA 4 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC Stand-alone CAN 84In Stock
Min.: 1
Mult.: 1

MCP2510 High Speed CAN Controller SMD/SMT SOIC-18 5 Mb/s 1 Driver 2 Receiver 3 V 5.5 V - 40 C + 125 C 10 mA 4 kV Tube

Microchip Technology CAN Interface IC CAN FD Transceiver 1,725In Stock
3,300On Order
Min.: 1
Mult.: 1
Reel: 3,300

MCP2544 CAN FD Transceiver SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Reel, Cut Tape
Analog Devices CAN Interface IC 5.7 kV rms, Signal Isolated, High Working Voltage, CAN FD Transceiver with 15kV IEC ESD 360In Stock
1,500Expected 29/07/2026
Min.: 1
Mult.: 1
Reel: 1,500

CAN FD Transceiver SMD/SMT SOIC-8 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 65 mA 4 kV Reel, Cut Tape, MouseReel
Analog Devices CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver 286In Stock
4,840On Order
Min.: 1
Mult.: 1

LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 1 Driver 1 Receiver 3 V 5.5 V - 40 C + 85 C 1.8 mA 25 kV Tube
Analog Devices CAN Interface IC Isolated CAN FD Module Transceiver and Power 2In Stock
119Expected 23/09/2026
Min.: 1
Mult.: 1

LTM2889 CAN Controller SMD/SMT BGA-32 4 Mb/s 1 Driver 1 Receiver 3.3 V 5 V 0 C + 70 C 3.1 mA 25 kV Tray
Texas Instruments CAN Interface IC Auto Cat 3.3V CAN Tr ansceivers 465In Stock
Min.: 1
Mult.: 1

SN65HVD230Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Tube
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1043HGDQ1 496In Stock
2,500Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

TCAN1043HG SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive system ba sis chip (SBC) with A 595-TCAN4550RGYRQ1 210In Stock
1,000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 250

TCAN4550 High Speed CAN Transceiver SMD/SMT VQFN-20 8 Mb/s 1 Driver 1 Receiver 5.5 V 30 V - 40 C + 125 C 180 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 986In Stock
2,500Expected 12/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

TLE925x High Speed SMD/SMT DSO-14 5 Mb/s 1 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 48 mA 10 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 790In Stock
Min.: 1
Mult.: 1
Reel: 5,000

TLE925x High Speed SMD/SMT TSON-14 5 Mb/s 1 Driver 3 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 10 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC OPTIREG SYST BASIS CHIPS 2,467In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CAN Controller SMD/SMT VQFN-48 5 Mb/s 1 Driver 1 Receiver 6.5 V 28 V - 40 C + 150 C 10 mA Reel, Cut Tape
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 4,875In Stock
Min.: 1
Mult.: 1
Reel: 5,000

High Speed SMD/SMT TSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C Reel, Cut Tape