ARM Microcontrollers - MCU

 ARM Microcontrollers - MCU
ARM Microcontrollers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many ARM microcontroller manufacturers including Infineon, Microchip, NXP, Silicon Labs, STMicroelectronics, Texas Instruments & more. Please view our large selection of ARM microcontrollers below.
Results: 16,856
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU CORTEX M0 80K FL 8K DMA CRC ADC COMPARTR 619In Stock
Min.: 1
Mult.: 1

LPC1200 SMD/SMT LQFP-48 ARM Cortex M0 80 kB 32 bit 10 bit 45 MHz 39 I/O 8 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU CORTEX-M3 512KB FL 96KB SRAM 4KB EE USB 140In Stock
Min.: 1
Mult.: 1

LPC1700 SMD/SMT TFBGA-208 ARM Cortex M3 512 kB 32 bit 12 bit 120 MHz 165 I/O 96 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 256KF/8KR/ADC 824In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 32 kB 32 bit/16 bit 10 bit 60 MHz 47 I/O 8 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 256KF/40KR/USB 383In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 256 kB 32 bit/16 bit 2 x 10 bit 25 MHz 45 I/O 32 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU DUAL CORTEX-M4/M0 264 KB SRAM 2 HS USB 654In Stock
Min.: 1
Mult.: 1

LPC433x SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 32 bit 10 bit 204 MHz 164 I/O 264 kB 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC55S26JBD100 835In Stock
Min.: 1
Mult.: 1

LPC55S2x SMD/SMT HLQFP-100 ARM Cortex M33 256 kB 32 bit 16 bit 150 MHz 64 I/O 144 kB 1.8 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Cortex-M0 16KB 2KB I2c, SPI, 13 GPIO 6,705In Stock
Min.: 1
Mult.: 1

LPC80x SMD/SMT TSSOP-16 ARM Cortex M0+ 16 kB 32 bit 12 bit 15 MHz 13 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Tube
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1064 USB Fix 10 1,423In Stock
Min.: 1
Mult.: 1

i.MX RT1064 SMD/SMT MAPBGA-196 ARM Cortex M7 4 MB 32 bit 2 x 12 bit 600 MHz 127 I/O 1 MB 1.15 V 1.26 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 256KB Flash 72MHz 1,461In Stock
Min.: 1
Mult.: 1
: 1,500

K10_72 SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 72 MHz 44 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU K20 1MB 419In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT LQFP-80 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 52 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS CORTEX M4 256KFLEX ENET 1,333In Stock
Min.: 1
Mult.: 1

K60_100 SMD/SMT LQFP-144 ARM Cortex M4 256 kB 32 bit 16 bit 100 MHz 100 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 64K flash 40Mhz 1,136In Stock
Min.: 1
Mult.: 1

KE02_40 SMD/SMT LQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+ Core,Flex 1,021In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 54 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 48MHz, QFP 64 1,220In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 71 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 64K/16K WQFN32 3,090In Stock
Min.: 1
Mult.: 1

RA2E1 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 128K/16K QFP64 4,649In Stock
Min.: 1
Mult.: 1

RA2E1 SMD/SMT LQFP-64 ARM Cortex M23 128 kB 32 bit 12 bit 48 MHz 56 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Tray

Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S128 256K 32LQFP 714In Stock
Min.: 1
Mult.: 1

S128 SMD/SMT LQFP-32 ARM Cortex M0+ 256 kB 32 bit 14 bit 32 MHz 24 I/O 24 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A6 256K 48QFP 400In Stock
Min.: 1
Mult.: 1

S3A6 SMD/SMT LQFP-48 ARM Cortex M4 256 kB 32 bit 14 bit 48 MHz 36 I/O 32 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D9 2MB 145LGA 782In Stock
Min.: 1
Mult.: 1

S5D9 SMD/SMT LGA-145 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 640 kB 2.7 V 3.6 V - 40 C + 85 C Tray


Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 CLUST.2.5DGRAPH 345In Stock
Min.: 1
Mult.: 1

CYT4DN SMD/SMT BGA-327 ARM Cortex M0+, ARM Cortex M7 6.19 MB 32 bit 12 bit 100 MHz, 320 MHz 81 I/O 640 kB 2.7 V 5.5 V - 40 C + 105 C Tray

Renesas Electronics ARM Microcontrollers - MCU MCU RA6T3 ARM CM33 200MHz 256K/40K QFP64 397In Stock
Min.: 1
Mult.: 1

RA6T3 SMD/SMT LQFP-64 ARM Cortex M33 256 kB 32 bit 12 bit 200 MHz 45 I/O 40 kB 2.7 V 3.6 V - 40 C + 105 C Tray

Renesas Electronics ARM Microcontrollers - MCU MCU RA4T1 ARM CM33 100MHz 256K/40K QFP64 490In Stock
Min.: 1
Mult.: 1

RA4T1 SMD/SMT LQFP-64 ARM Cortex M33 256 kB 32 bit 12 bit 100 MHz 45 I/O 40 kB 2.7 V 3.6 V Tray
STMicroelectronics ARM Microcontrollers - MCU 32-bit Pwr Architect MCU Automotive Body 1,190In Stock
Min.: 1
Mult.: 1
: 1,000

SPC560D40L1 LQFP-64 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Entry-Level ARM M0 32kB 2.0V to 3.6V 982In Stock
Min.: 1
Mult.: 1

STM32F051C6 SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 39 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 128kB, 48MHz Mainstream Arm Cortex-M0 USB line MCU 5,026In Stock
Min.: 1
Mult.: 1

STM32F072CB SMD/SMT UFQFPN-48 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 1.65 V 3.6 V - 40 C + 85 C Tray