32-bit Microcontrollers - MCU

 32-bit Microcontrollers - MCU
32-bit Microcontrollers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many 32-bit microcontroller manufacturers including Microchip, NXP, Renesas, Texas Instruments & more. Please view our large selection of 32-bit microcontrollers below.
Results: 10,350
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66N 2048K/1024K QFP144 199In Stock
Min.: 1
Mult.: 1

RX66N Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications 149In Stock
Min.: 1
Mult.: 1

SPC58EE80E7QMHAY SMD/SMT eLQFP-176 e200z4d 4 MB 608 kB 32 bit 3 x 10 bit, 5 x 12 bit, 6 x 16 bit 180 MHz 144 I/O 3 V 5.5 V - 40 C + 150 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit, DUAL CORE, 3M FLASH, 512K RAM, HSM, CAN FD 202In Stock
Min.: 1
Mult.: 1

MPC574xC SMD/SMT MAPBGA-100 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 160 MHz 65 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-S4 QFP176 +105C 392In Stock
Min.: 1
Mult.: 1

RH850/F1K SMD/SMT LQFP-176 G3KH 4 MB 512 kB 32 bit 10 bit, 12 bit 240 MHz 144 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU MCU 1.5V 512K Pb-free FP-144LV 60In Stock
Min.: 1
Mult.: 1

DF72115 LFQFP-144 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU KIRIN3 COLDFIRE V2 236In Stock
Min.: 1
Mult.: 1

MCF5225X SMD/SMT LQFP-100 ColdFire V2 512 kB 32 kB 32 bit 12 bit 80 MHz 56 I/O 3 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 970In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SPC582B SMD/SMT eTQFP-64 e200z2 512 kB 96 kB 32 bit 12 bit 80 MHz 48 I/O 1.14 V 1.26 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 100PINS 64KB 16KBRM 80MHz USB CAN 4DMA 231In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-100 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Delfino MCU 90In Stock
Min.: 1
Mult.: 1

TMS320C28345 SMD/SMT BGA-256 C28x 16 kB 516 kB 32 bit 12 bit 200 MHz 88 I/O 1.05 V 1.16 V - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Micro 363In Stock
Min.: 1
Mult.: 1

TMS320F28032 SMD/SMT LQFP-80 C28x 64 kB 20 kB 32 bit 12 bit 60 MHz 45 I/O 1.71 V 1.955 V - 40 C + 125 C Tray
Infineon Technologies 32-bit Microcontrollers - MCU MM-LEGACY MM 2,120In Stock
Min.: 1
Mult.: 1

MB9B520M SMD/SMT LQFP-48 ARM Cortex M3 256 kB 32 kB 32 bit 12 bit 72 MHz 35 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Infineon Technologies 32-bit Microcontrollers - MCU PSoC4 2,461In Stock
Min.: 1
Mult.: 1

PSOC 4000 SMD/SMT TQFP-48 ARM Cortex M0+ 32 kB 4 kB 32 bit 10 bit 24 MHz 36 I/O 1.71 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU S32R27 multicore Power Architecture, 240 MHz, ISO 26262, AEC-Q100 - S32R MCUs for Radar applications 417In Stock
Min.: 1
Mult.: 1

S32R274 SMD/SMT MAPBGA-257 e200z4, e200z7 2 MB 1.5 MB 32 bit 3 x 12 bit 180 MHz, 240 MHz 1.19 V 1.31 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 80L 128K FLASH 16K RAM 487In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MCF51JM SMD/SMT LQFP-80 ColdFire V1 128 kB 16 kB 32 bit 12 bit 50.33 MHz 66 I/O 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 512K/64K QFP64 595In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LQFP-64 RX 512 kB 64 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX113 384K/64K QFP100 1,634In Stock
Min.: 1
Mult.: 1

RX113 SMD/SMT LFQFP-100 RX 384 kB 64 kB 32 bit 12 bit 32 MHz 82 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX230 128K/32K QFP64 983In Stock
Min.: 1
Mult.: 1

RX230 SMD/SMT LFQFP-64 RXv2 128 kB 32 kB 32 bit 12 bit 54 MHz 47 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-L 256K/64K QFP80 611In Stock
Min.: 1
Mult.: 1

RX66T SMD/SMT LQFP-80 RXv3 32 kB 64 kB 32 bit 12 bit 160 MHz 52 I/O 2.7 V 5.5 V - 40 C + 85 C Tray


STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Auto PwrTrainApp 7,755In Stock
Min.: 1
Mult.: 1

SPC563M64L5 SMD/SMT LQFP-144 e200z335 1.5 MB 94 kB 32 bit 2 x 8 bit/10 bit/12 bit 80 MHz 105 I/O 5 V 5 V - 40 C + 125 C AEC-Q100 Tray

Infineon Technologies 32-bit Microcontrollers - MCU XMC1000 20,569In Stock
Min.: 1
Mult.: 1
Reel: 3,000

XMC1300 SMD/SMT TSSOP-16 ARM Cortex M0 32 kB 16 kB 32 bit/16 bit 12 bit 32 MHz 14 I/O 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies 32-bit Microcontrollers - MCU XMC4000 1,114In Stock
Min.: 1
Mult.: 1

XMC4500 SMD/SMT LQFP-144 ARM Cortex M4 1 MB 160 kB 32 bit/16 bit 12 bit 120 MHz 91 I/O 1.3 V 1.3 V - 40 C + 85 C Tray
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 1G-PSE 873In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT LFBGA-292 TriCore 8 MB 728 kB 32 bit 300 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Infineon Technologies 32-bit Microcontrollers - MCU XMC1000 4,670In Stock
Min.: 1
Mult.: 1
Reel: 1,900

XMC1400 SMD/SMT LQFP-64 ARM Cortex M0 128 kB 16 kB 32 bit/16 bit 12 bit 48 MHz 55 I/O 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies 32-bit Microcontrollers - MCU XMC4000 2,908In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT ARM Cortex M4 1 MB 160 kB 32 bit/16 bit 12 bit 120 MHz 55 I/O 1.3 V 1.3 V - 40 C + 85 C Reel, Cut Tape
Infineon Technologies 32-bit Microcontrollers - MCU MM-LEGACY PSOC135 1,726In Stock
Min.: 1
Mult.: 1
Reel: 2,000

CY8C5266 SMD/SMT WLCSP-99 ARM Cortex M3 64 kB 16 kB 32 bit 12 bit 80 MHz 62 I/O 1.71 V 5.5 V - 40 C + 85 C Reel, Cut Tape