Video Amplifiers

 Video Amplifiers
Video Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many video amplifier manufacturers Analog Devices, Renesas Electronics, Texas Instruments & more. Please view our large selection of video amplifiers below.
Results: 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Video Amplifiers Video Diff Amp 173In Stock
Min.: 1
Mult.: 1

LT1193 1 Channel 80 MHz 80 MHz 500 V/us 87 mA 500 nA 2 mV 18 V 4 V 35 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers Video Diff Amp 79In Stock
Min.: 1
Mult.: 1

LT1193 1 Channel 80 MHz 500 V/us 87 mA 500 nA 18 V 4 V 35 mA SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers 40MHz Video Fader & DC Gain Controlled 25In Stock
Min.: 1
Mult.: 1

LT1251 1 Channel 300 V/us 40 mA 10 uA 36 V 5 V 13.5 mA Through Hole PDIP-14 Tube
Analog Devices Video Amplifiers 40MHz Video Fader & DC Gain Controlled 44In Stock
Min.: 1
Mult.: 1

LT1251 1 Channel 40 MHz 300 V/us 40 mA 10 uA 2 mV 36 V 5 V 13.5 mA 0 C + 70 C SMD/SMT SOIC-14 Tube
Analog Devices Video Amplifiers L Cost Video Amp 79In Stock
Min.: 1
Mult.: 1

LT1252 1 Channel 250 MHz 282 MHz 250 V/us 55 mA 100 uA 5 mV 28 V 4 V 8.5 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers L Cost 2x & 4x Video Amps 114In Stock
Min.: 1
Mult.: 1

LT1253 2 Channel 270 MHz 250 V/us 55 mA 100 uA 5 mV 28 V 4 V 6 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers 250MHz, 3x & 1x RGB Multxer w/ Amps 85In Stock
Min.: 1
Mult.: 1

LT1675 1 Channel 250 MHz 250 MHz 1100 V/us 70 mA 12 uA 12.6 V 5.2 V 11 mA 0 C + 70 C SMD/SMT SSOP-16 Tube
Analog Devices Video Amplifiers 3.3V 3x & 4x Video Amps 143In Stock
Min.: 1
Mult.: 1

LT6551 4 Channel 110 MHz 110 MHz 340 V/us 60 mA 15 uA 12.6 V 3 V 9.5 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Video Amplifiers 3.3V 3x & 4x Video Amps 78In Stock
Min.: 1
Mult.: 1

LT6551 4 Channel 110 MHz 340 V/us 60 mA 15 uA 12.6 V 3 V 9.5 mA SMD/SMT MSOP-10 Tube
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp 405In Stock
Min.: 1
Mult.: 1

LT6552 1 Channel 75 MHz 75 MHz 600 V/us 50 mA 20 uA 10 mV 12.6 V 3 V 12.5 mA 0 C + 70 C SMD/SMT DFN-8 Tube
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp 2,257In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LT6552 1 Channel 75 MHz 600 V/us 50 mA 20 uA 12.6 V 3 V 12.5 mA SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp 2,034In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LT6552 1 Channel 75 MHz 600 V/us 50 mA 20 uA 12.6 V 3 V 12.5 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp 222In Stock
Min.: 1
Mult.: 1

LT6552 1 Channel 75 MHz 75 MHz 600 V/us 50 mA 20 uA 10 mV 12.6 V 3 V 12.5 mA - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp 267In Stock
Min.: 1
Mult.: 1

LT6552 1 Channel 75 MHz 75 MHz 600 V/us 50 mA 20 uA 10 mV 12.6 V 3 V 12.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers 650MHz Gain of 2 3x Video Amp 82In Stock
Min.: 1
Mult.: 1

LT6553 3 Channel 650 MHz 650 MHz 2500 V/us 105 mA 17 uA 3 mV 13.2 V 4 V 8 mA - 40 C + 85 C SMD/SMT SSOP-16 Tube
Analog Devices Video Amplifiers L Cost 5V/ 5V 300MHz 3x Video Amp in 3 358In Stock
Min.: 1
Mult.: 1

LT6559 3 Channel 300 MHz 500 V/us 80 mA 1.5 mV 12 V 4 V 3.9 mA 0 C + 70 C SMD/SMT QFN-16 Tube
Texas Instruments Video Amplifiers 3V Video w/Low Pass Filter A 595-OPA360A A 595-OPA360AIDCKT 1,886In Stock
Min.: 1
Mult.: 1
Reel: 3,000

OPA360 1 Channel 3.3 V 2.7 V 6 mA - 40 C + 85 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 3V Video w/Low Pass Filter A 595-OPA360A A 595-OPA360AIDCKR 374In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA360 1 Channel 3.3 V 2.7 V 6 mA - 40 C + 85 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 3V Video w/Internal Gain & Filter A 595- A 595-OPA361AIDCKT 2,111In Stock
Min.: 1
Mult.: 1
Reel: 3,000

OPA361 1 Channel 3.3 V 2.5 V 5.3 mA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 3V Video w/Internal Gain & Filter A 595- A 595-OPA361AIDCKR 427In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA361 1 Channel 3.3 V 2.5 V 5.3 mA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Trpl Wideband Fix- G ain Video Buffer A A 595-OPA3692IDBQR 58In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA3692 3 Channel 280 MHz 40 uA 3.5 mV 12 V 5 V 15.3 mA - 40 C + 85 C SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Triple Video Buffer with Disable A 595-O A 595-OPA3693IDBQR 39In Stock
Min.: 1
Mult.: 1

OPA3693 3 Channel 1.4 GHz 12 V 3.5 V 39 mA - 40 C + 85 C SMD/SMT SSOP-16 Tube
Texas Instruments Video Amplifiers 4:1 High Speed Multi plexer A 595-OPA487 A 595-OPA4872IDR 28In Stock
Min.: 1
Mult.: 1

OPA4872 4 Channel - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments Video Amplifiers Wideband Fixed Gain Buffer A 595-OPA692I A 595-OPA692IDBVT 546In Stock
Min.: 1
Mult.: 1
Reel: 3,000

OPA692 1 Channel 280 MHz 2.1 kV/us 40 uA 3 mV 12 V 5 V 5.1 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Wideband Fixed Gain Buffer A 595-OPA692I A 595-OPA692IDBVR 245In Stock
250Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 250

OPA692 1 Channel 280 MHz 2.1 kV/us 40 uA 3 mV 12 V 5 V 5.1 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel